-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V quad differential comparator 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2901PWG4-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14TSSOP Min Qty: 1080 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$0.4848 | Buy Now |
DISTI #
595-LM2901PWG4
|
Mouser Electronics | Analog Comparators Quad Differential Comparator RoHS: Compliant | 0 |
|
Order Now | |
|
Win Source Electronics | IC DIFF COMPARATOR QUAD 14-TSSOP | 392200 |
|
$0.0570 / $0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2901PWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2901PWG4
Texas Instruments
30-V quad differential comparator 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM2901PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901DTBR2G | Comparator, Quad, Single Supply, 36 V TA= -40° to +105°C, TSSOP-14, 2500-REEL | onsemi | LM2901PWG4 vs LM2901DTBR2G |
LM2901PWRG3 | 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901PWG4 vs LM2901PWRG3 |
LM2901PWR | 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901PWG4 vs LM2901PWR |
LM2901PWRG4 | 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901PWG4 vs LM2901PWRG4 |
LM2901VQPWRQ1 | Automotive, enhanced-voltage quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901PWG4 vs LM2901VQPWRQ1 |
LM2901QPWRG4Q1 | Automotive, 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901PWG4 vs LM2901QPWRG4Q1 |
LM2901VDTBR2G | Comparator, Quad, Single Supply, 36 V TA= -40° to +125°C, TSSOP-14, 2500-REEL | onsemi | LM2901PWG4 vs LM2901VDTBR2G |
LM2901PWE4 | Quad Differential Comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901PWG4 vs LM2901PWE4 |
LM2901QPWRQ1 | Automotive, 30-V quad differential comparator 14-TSSOP -40 to 125 | Texas Instruments | LM2901PWG4 vs LM2901QPWRQ1 |
LM2901PWR | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, LEAD FREE, TSSOP-14 | ROHM Semiconductor | LM2901PWG4 vs LM2901PWR |