-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power quad voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9133
|
Newark | So 14/Aâ°/Low Power Quad Volt Comparator, Comparator Type:Low Power, No. Of Comparators:4 Comparators, Response Time:500Ns, Supply Voltage Range:2V To 36V, ± 1V To ± 18V, Comparator Case Style:Soic, No. Of Pins:14Pins, Ic Output Rohs Compliant: Yes |Stmicroelectronics LM2901YDT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2010 |
|
$0.1730 / $0.4500 | Buy Now |
DISTI #
497-10211-1-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9812 In Stock |
|
$0.1271 / $0.4500 | Buy Now |
DISTI #
LM2901YDT
|
Avnet Americas | Comparator Quad ?16V/32V 14-Pin SOIC T/R - Tape and Reel (Alt: LM2901YDT) RoHS: Compliant Min Qty: 1270 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 7500 Partner Stock |
|
RFQ | |
DISTI #
LM2901YDT
|
Avnet Americas | Comparator Quad ?16V/32V 14-Pin SOIC T/R - Tape and Reel (Alt: LM2901YDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1110 / $0.1172 | Buy Now |
DISTI #
511-LM2901YDT
|
Mouser Electronics | Analog Comparators Low power quad voltage comparator RoHS: Compliant | 7020 |
|
$0.1240 / $0.4500 | Buy Now |
|
STMicroelectronics | Low power quad voltage comparator RoHS: Compliant Min Qty: 1 | 7020 |
|
$0.2200 / $0.4400 | Buy Now |
|
Future Electronics | LM2901 Series 32 V 25 nA Surface Mount Quad Voltage Comparator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 787500Reel |
|
$0.1210 / $0.1290 | Buy Now |
|
Future Electronics | LM2901 Series 32 V 25 nA Surface Mount Quad Voltage Comparator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 22500Reel |
|
$0.1210 / $0.1290 | Buy Now |
|
Future Electronics | LM2901 Series 32 V 25 nA Surface Mount Quad Voltage Comparator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1210 / $0.1290 | Buy Now |
|
Future Electronics | LM2901 Series 32 V 25 nA Surface Mount Quad Voltage Comparator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1090 / $0.1190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2901YDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2901YDT
STMicroelectronics
Low power quad voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2901YDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2901YDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901YD | Low power quad voltage comparator | STMicroelectronics | LM2901YDT vs LM2901YD |
LM2901HYDT | Low power quad voltage comparator | STMicroelectronics | LM2901YDT vs LM2901HYDT |