Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 1,864 | 1 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 24 | 1 |
|
|
View this part on TME Electronic Components | 858 | 3 |
|
|
View this part on Ameya Holding Limited | 5,000 | 1 |
|
|
View this part on ComS.I.T. USA | 19,530 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
101,645
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2902DR
LM2902DR
Texas Instruments
Yes
Yes
Active
SOIC
SOP, SOP14,.25
14
compliant
EAR99
8542.33.00.01
1989-03-01
Texas Instruments
0.76
OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK
0.5 µA
0.25 µA
50 dB
80 dB
YES
0.3 µA
7000 µV
R-PDSO-G14
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2902D Amplifier Circuits | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14 | Samsung Semiconductor | LM2902DR vs LM2902D |
LM2902DE4 Amplifier Circuits | QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LM2902DR vs LM2902DE4 |
LM2902DRE4 Amplifier Circuits | QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | LM2902DR vs LM2902DRE4 |