-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply, Quad, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1243
|
Newark | Operational Amplifier, Single Supply, Quad/ Reel |Onsemi LM2902EDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1710 | Buy Now |
DISTI #
488-LM2902EDR2GCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4176 In Stock |
|
$0.1237 / $0.4400 | Buy Now |
DISTI #
LM2902EDR2G
|
Avnet Americas | OP Amp Quad GP ±16V/32V 14-Pin SOIC T/R - Tape and Reel (Alt: LM2902EDR2G) RoHS: Compliant Min Qty: 5814 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$0.1066 / $0.1273 | Buy Now |
DISTI #
LM2902EDR2G
|
Avnet Americas | OP Amp Quad GP ±16V/32V 14-Pin SOIC T/R - Tape and Reel (Alt: LM2902EDR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.1096 / $0.1308 | Buy Now |
DISTI #
863-LM2902EDR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps Operational Amplifier, Single Supply, Quad RoHS: Compliant | 10187 |
|
$0.1220 / $0.4400 | Buy Now |
|
Rochester Electronics | LM2902 - Quad general-purpose operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 53884 |
|
$0.1227 / $0.1444 | Buy Now |
DISTI #
LM2902EDR2G
|
Avnet Silica | OP Amp Quad GP �16V/32V 14-Pin SOIC T/R (Alt: LM2902EDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 4 CIRCUIT 14SOIC | 2320 |
|
$0.1648 | Buy Now |
DISTI #
LM2902EDR2G
|
EBV Elektronik | OP Amp Quad GP �16V/32V 14-Pin SOIC T/R (Alt: LM2902EDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 7500 |
|
$0.0860 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2902EDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2902EDR2G
onsemi
Operational Amplifier, Single Supply, Quad, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |