-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 26-V 1-MHz operational amplifier 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2902MTX/NOPBCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9322 In Stock |
|
$0.6180 / $1.5900 | Buy Now |
DISTI #
926-LM2902MTX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 26-V 1-MHz operational amplifier 14-TSSOP -40 to 85 RoHS: Compliant | 2629 |
|
$0.6020 / $1.1600 | Buy Now |
DISTI #
59855007
|
Verical | Op Amp Quad Low Power Amplifier ±13V/26V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2022 | Americas - 14 |
|
$0.6186 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 7000UV OFFSET-MAX, BIPOLAR, PDSO14 | 717 |
|
$0.5625 / $1.3500 | Buy Now |
|
Rochester Electronics | LM2902-N Low power standard quad operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 16924 |
|
$0.5925 / $0.6971 | Buy Now |
DISTI #
C1S746202758146
|
Chip1Stop | Op Amp Quad GP ツア13V/26V 14-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2492 |
|
$0.5580 / $0.5610 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 4 CIRCUIT 14TSSOP | 2025 |
|
$0.4628 / $0.8150 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1909 |
|
$1.0000 / $1.5400 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1MHZ 14TSSOP | 20022 |
|
$1.4130 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2902MTX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2902MTX/NOPB
Texas Instruments
Quad 26-V 1-MHz operational amplifier 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM2902MTX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2902MTX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2902MT/NOPB | Quad 26-V 1-MHz operational amplifier 14-TSSOP -40 to 85 | Texas Instruments | LM2902MTX/NOPB vs LM2902MT/NOPB |
LM2902MTX | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | LM2902MTX/NOPB vs LM2902MTX |