Part Details for LM2902YPT by STMicroelectronics
Results Overview of LM2902YPT by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2902YPT Information
LM2902YPT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM2902YPT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH0627
|
Newark | Opamp, 1.3Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LM2902YPT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2419 |
|
$0.1940 / $0.7800 | Buy Now |
|
DISTI #
LM2902YPT
|
Avnet Americas | Operational Amplifier, 4 Channels, 1.3 MHz, 0.4 V/?s, 3V to 30V, ? 1.5V to ? 15V, TSSOP, 14 Pins - Tape and Reel (Alt: LM2902YPT) COO: Singapore RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1937 / $0.1978 | Buy Now |
|
|
STMicroelectronics | Low power, bipolar op-amp COO: Singapore RoHS: Compliant Min Qty: 1 | 2666 |
|
$0.3200 / $0.7400 | Buy Now |
|
|
Bristol Electronics | 64848 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 6 | 5000 |
|
$0.2438 / $0.9375 | Buy Now |
|
|
Rochester Electronics | LM2902YPT - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 977500 |
|
$0.2069 / $0.3337 | Buy Now |
|
DISTI #
LM2902YPT
|
TME | IC: operational amplifier, 1.3MHz, Ch: 4, TSSOP14, 3÷30VDC Min Qty: 1 | 1233 |
|
$0.2480 / $0.6900 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ | |
|
DISTI #
LM2902YPT
|
Avnet Silica | Operational Amplifier 4 Channels 13 MHz 04 Vs 3V to 30V 15V to 15V TSSOP 14 Pins (Alt: LM2902YPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 17500 |
|
Buy Now |
US Tariff Estimator: LM2902YPT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2902YPT
LM2902YPT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2902YPT Part Data Attributes
|
|
LM2902YPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2902YPT
STMicroelectronics
Low power, bipolar op-amp
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.3 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.04 µA | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 14 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1300 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for LM2902YPT
This table gives cross-reference parts and alternative options found for LM2902YPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2902YPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2902DH | Philips Semiconductors | Check for Price | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14, | LM2902YPT vs LM2902DH |
LM2902YPT Frequently Asked Questions (FAQ)
-
The LM2902YPT can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
To ensure stability, it's essential to use a minimum output capacitance of 10uF, and to keep the output capacitor close to the regulator. Additionally, the input capacitor should be at least 10uF to prevent oscillations.
-
The LM2902YPT can handle input voltages up to 26V, making it suitable for a wide range of power supply applications.
-
The LM2902YPT has built-in overcurrent protection, but it's still recommended to add external protection such as a fuse or a current limiter to prevent damage from excessive current.
-
Yes, the LM2902YPT is designed for high-reliability applications and is qualified according to the AEC-Q100 standard for automotive applications.