-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual industrial grade standard comparator 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM2903BIDSGRCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6307 In Stock |
|
$0.0796 / $0.2500 | Buy Now |
DISTI #
595-LM2903BIDSGR
|
Mouser Electronics | Analog Comparators Dual industrial grade standard comparator 8-WSON -40 to 125 RoHS: Compliant | 11640 |
|
$0.0710 / $0.4600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903BIDSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2903BIDSGR
Texas Instruments
Dual industrial grade standard comparator 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-02 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 1000 ns | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 38 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LM2903BIDSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903BIDSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903BIDDFR | Dual industrial grade standard comparator 8-SOT-23-THIN -40 to 125 | Texas Instruments | LM2903BIDSGR vs LM2903BIDDFR |
PLM2903BWDSGRQ1 | Automotive, dual, differential, commodity comparator 8-WSON -40 to 125 | Texas Instruments | LM2903BIDSGR vs PLM2903BWDSGRQ1 |
PLM2903BIDR | Dual industrial grade standard comparator 8-SOIC -40 to 125 | Texas Instruments | LM2903BIDSGR vs PLM2903BIDR |
PLM2903BQPWRQ1 | Automotive qualified dual differential commodity comparator 8-TSSOP -40 to 125 | Texas Instruments | LM2903BIDSGR vs PLM2903BQPWRQ1 |
LM2903BQDRQ1 | Automotive, dual differential commodity comparator 8-SOIC -40 to 125 | Texas Instruments | LM2903BIDSGR vs LM2903BQDRQ1 |
PLM2903BIPWR | Dual industrial grade standard comparator 8-TSSOP -40 to 125 | Texas Instruments | LM2903BIDSGR vs PLM2903BIPWR |
NJM2903CARB1-TE1 | Comparator, | New Japan Radio Co Ltd | LM2903BIDSGR vs NJM2903CARB1-TE1 |
LM2903BIPWR | Dual industrial grade standard comparator 8-TSSOP -40 to 125 | Texas Instruments | LM2903BIDSGR vs LM2903BIPWR |
PLM2903BIDGKR | Dual industrial grade standard comparator 8-VSSOP -40 to 125 | Texas Instruments | LM2903BIDSGR vs PLM2903BIDGKR |
LM2903BWDSGRQ1 | Automotive, dual differential commodity comparator 8-WSON -40 to 125 | Texas Instruments | LM2903BIDSGR vs LM2903BWDSGRQ1 |