-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual differential comparator 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1109
|
Newark | Comparator, Differential, Dual, Msop-8, Comparator Type:Differential, No. Of Comparators:2 Comparators, Response Time:1.3Μs, Supply Voltage Range:2V To 36V, ± 1V To ± 18V, Comparator Case Style:Msop, No. Of Pins:8Pins, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2903DGKR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 290 |
|
$0.0420 | Buy Now |
DISTI #
34AH0940
|
Newark | Comparator, Differential, Dual, Msop-8, Comparator Type:Differential, No. Of Comparators:2 Comparators, Response Time:1.3Μs, Supply Voltage Range:2V To 36V, ± 1V To ± 18V, Comparator Case Style:Msop, No. Of Pins:8Pins, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2903DGKR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2890 / $0.3160 | Buy Now |
DISTI #
296-16806-1-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250837 In Stock |
|
$0.1050 / $0.3500 | Buy Now |
DISTI #
595-LM2903DGKR
|
Mouser Electronics | Analog Comparators Dual Differential Comparator RoHS: Compliant | 28967 |
|
$0.0950 / $0.3500 | Buy Now |
|
Bristol Electronics | 2825 |
|
RFQ | ||
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Bristol Electronics | 2404 |
|
RFQ | ||
|
Bristol Electronics | 6266 |
|
RFQ | ||
DISTI #
LM2903DGKR
|
TME | IC: comparator, universal, Cmp: 2, SMT, VSSOP8, reel,tape, 20nA Min Qty: 3 | 6284 |
|
$0.1190 / $0.2650 | Buy Now |
|
Ameya Holding Limited | Universal Standard Ground Sense Comparator -40ºC to +125ºC MSOP8 | 8574232 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2903DGKR
Texas Instruments
Dual differential comparator 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |