Part Details for LM2903DR2G by Texas Instruments
Overview of LM2903DR2G by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2903DR2G
LM2903DR2G CAD Models
LM2903DR2G Part Data Attributes
|
LM2903DR2G
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2903DR2G
Texas Instruments
DUAL COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM2903DR2G
This table gives cross-reference parts and alternative options found for LM2903DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903QDRG4 | Dual differential comparator 8-SOIC -40 to 125 | Texas Instruments | LM2903DR2G vs LM2903QDRG4 |
LM2903D | Low power dual voltage comparator | STMicroelectronics | LM2903DR2G vs LM2903D |
LM2903QDRG4Q1 | AEC-Q100, Grade 0 and 1, Automotive High Voltage Dual Differential Comparator 8-SOIC -40 to 125 | Texas Instruments | LM2903DR2G vs LM2903QDRG4Q1 |
LM2903D | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Comparator | NXP Semiconductors | LM2903DR2G vs LM2903D |
LM2903DRG3 | Dual differential comparator 8-SOIC -40 to 125 | Texas Instruments | LM2903DR2G vs LM2903DRG3 |
LM2903QDG4 | Dual differential comparator 8-SOIC -40 to 125 | Texas Instruments | LM2903DR2G vs LM2903QDG4 |
LM2903DT | Low power dual voltage comparator | STMicroelectronics | LM2903DR2G vs LM2903DT |
LM2903D | Dual differential comparator 8-SOIC -40 to 125 | Texas Instruments | LM2903DR2G vs LM2903D |
LM2903D | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM2903DR2G vs LM2903D |
LM2903DR2 | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM2903DR2G vs LM2903DR2 |