-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, PDSO8, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2903M8-13DICT-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11713 In Stock |
|
$0.0530 / $0.3700 | Buy Now |
DISTI #
LM2903M8-13
|
Avnet Americas | Differential Comparator Dual CMOS/TTL 2V to 36/1V to 18V 8-Pin MSOP T/R - Tape and Reel (Alt: LM2903M8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 405000 Factory Stock |
|
$0.0370 | Buy Now |
DISTI #
621-LM2903M8-13
|
Mouser Electronics | Analog Comparators Comparator RoHS: Compliant | 330872 |
|
$0.0470 / $0.3700 | Buy Now |
|
Future Electronics | LM2903M8 Series 36 V 16 mA Dual and Quad Differential Comparator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0550 / $0.0635 | Buy Now |
|
Future Electronics | LM2903M8 Series 36 V 16 mA Dual and Quad Differential Comparator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0550 / $0.0621 | Buy Now |
DISTI #
LM2903M8-13
|
TME | IC: comparator, universal, Cmp: 2, SMT, MSOP8, reel,tape, 200nA Min Qty: 1 | 2376 |
|
$0.0970 / $0.3490 | Buy Now |
DISTI #
LM2903M8-13
|
Avnet Silica | Differential Comparator Dual CMOS/TTL 2V to 36/1V to 18V 8-Pin MSOP T/R (Alt: LM2903M8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 12500 |
|
Buy Now | |
|
LCSC | 7mV 250nA MSOP-8 Comparators ROHS | 288 |
|
$0.0860 / $0.1536 | Buy Now |
|
New Advantage Corporation | COMPARATOR MSOP-8 T&R 2.5K RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 25000 |
|
$0.1066 / $0.1152 | Buy Now |
|
Win Source Electronics | IC COMPARATOR DUAL DIFF 8MSOP | 48000 |
|
$0.1450 / $0.2170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903M8-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LM2903M8-13
Diodes Incorporated
Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, PDSO8, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM2903M8-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903M8-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA2903DTF | Comparator, Dual, 3000-REEL | onsemi | LM2903M8-13 vs KA2903DTF |
LM2903DT | Low power dual voltage comparator | STMicroelectronics | LM2903M8-13 vs LM2903DT |
LM2903DR2 | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM2903M8-13 vs LM2903DR2 |
BA2903FV-E2 | Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, SSOP-8 | ROHM Semiconductor | LM2903M8-13 vs BA2903FV-E2 |
LM2903AS-13 | Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, PDSO8, SOP-8 | Diodes Incorporated | LM2903M8-13 vs LM2903AS-13 |
LM2903VDR2 | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM2903M8-13 vs LM2903VDR2 |
LM2903MX | Comparator, Dual, Low Offset Voltage, 3000-REEL | onsemi | LM2903M8-13 vs LM2903MX |
LM2903VDR2G | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM2903M8-13 vs LM2903VDR2G |
LM2903VN | Comparator, Dual, Low Offset Voltage, 8 LEAD PDIP, 50-TUBE | onsemi | LM2903M8-13 vs LM2903VN |