Part Details for LM2903MEP by Texas Instruments
Overview of LM2903MEP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2903MEP
LM2903MEP CAD Models
LM2903MEP Part Data Attributes:
|
LM2903MEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2903MEP
Texas Instruments
DUAL COMPARATOR, 7000uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM2903MEP
This table gives cross-reference parts and alternative options found for LM2903MEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903MEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903MDA | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1500ns RESPONSE TIME, UUC, DIE | Texas Instruments | LM2903MEP vs LM2903MDA |
LM2903MX | Low Power Low Offset Voltage Dual Comparator 8-SOIC -40 to 85 | Texas Instruments | LM2903MEP vs LM2903MX |
LM2903MX | Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, LEAD FREE, SOIC-8 | ROHM Semiconductor | LM2903MEP vs LM2903MX |
LM2903MXEP | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 1500 ns RESPONSE TIME, PDSO8, PLASTIC, SOIC-8, Comparator | National Semiconductor Corporation | LM2903MEP vs LM2903MXEP |
LM2903M | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | LM2903MEP vs LM2903M |
LM2903M | Comparator, Dual, Low Offset Voltage, 8100-TUBE | onsemi | LM2903MEP vs LM2903M |
LM2903MXEP | DUAL COMPARATOR, 7000uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | LM2903MEP vs LM2903MXEP |