There are no models available for this part yet.
Overview of LM2903PWR by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2903PWR | Texas Instruments | Dual Differential Comparator 8-TSSOP -40 to 125 | |
LM2903PWRG3 | Texas Instruments | Dual Differential Comparator 8-TSSOP -40 to 125 | |
LM2903PWRG4 | Texas Instruments | Dual Differential Comparator 8-TSSOP -40 to 125 |
CAD Models for LM2903PWR by STMicroelectronics
Part Data Attributes for LM2903PWR by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Package Description
|
TSSOP-8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.4 µA
|
Input Offset Voltage-Max
|
15000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.4 mm
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Response Time-Nom
|
1300 ns
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage Limit-Max
|
36 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for LM2903PWR
This table gives cross-reference parts and alternative options found for LM2903PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM193J | IC COMPARATOR, Comparator | National Semiconductor Corporation | LM2903PWR vs LM193J |
LM393P | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, TSSOP-8 | STMicroelectronics | LM2903PWR vs LM393P |
LM193J | COMPARATOR | Texas Instruments | LM2903PWR vs LM193J |
NJM2903D | Comparator | Panasonic Electronic Components | LM2903PWR vs NJM2903D |
LM393P | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | LM2903PWR vs LM393P |
Related Parts for LM2903PWR
-
LM2903PTComparators
-
LM3S328-IQN25-C2Microcontrollers
-
ADS1230IPWRAnalog to Digital Converters
-
ACS712ELCTR-05B-TOther Analog ICs
-
LM2904PWROperational Amplifiers
-
TLV62569DBVRSwitching Regulator or Controllers
-
ADAU1361BCPZOther Consumer ICs
-
LTC1665CGNDigital to Analog Converters
-
TPS71501DCKRLinear Regulator ICs