There are no models available for this part yet.
Overview of LM2903PWR by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2903PWR | Texas Instruments | Dual Differential Comparator 8-TSSOP -40 to 125 | |
LM2903PWRG3 | Texas Instruments | Dual Differential Comparator 8-TSSOP -40 to 125 | |
LM2903PWRG4 | Texas Instruments | Dual Differential Comparator 8-TSSOP -40 to 125 |
Price & Stock for LM2903PWR by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LM2903PWRRS-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8TSSOP Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1889 / $0.2346 | Buy Now | |
Future Electronics | Analog Comparators COMPARATOR DUAL +/-18V/36V 8PIN / Amplifier ICs RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2150 | Buy Now |
CAD Models for LM2903PWR by ROHM Semiconductor
Part Data Attributes for LM2903PWR by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SOIC
|
Package Description
|
LEAD FREE, TSSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.5 µA
|
Bias Current-Max (IIB) @25C
|
0.25 µA
|
Input Offset Voltage-Max
|
15000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.4 mm
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
1300 ns
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
2.5 mA
|
Supply Voltage Limit-Max
|
36 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Alternate Parts for LM2903PWR
This table gives cross-reference parts and alternative options found for LM2903PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2903PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903PWRE4 | Dual Differential Comparator 8-TSSOP -40 to 125 | Texas Instruments | LM2903PWR vs LM2903PWRE4 |
LM2903PWLE | Dual Differential Comparator 8-TSSOP -40 to 125 | Texas Instruments | LM2903PWR vs LM2903PWLE |
LM2903PW | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, TSSOP-8 | Texas Instruments | LM2903PWR vs LM2903PW |
LM2903PWRG4 | Dual differential comparator 8-TSSOP -40 to 125 | Texas Instruments | LM2903PWR vs LM2903PWRG4 |
Related Parts for LM2903PWR
-
LM2903PTComparators
-
LM3S328-IQN25-C2Microcontrollers
-
ADS1230IPWRAnalog to Digital Converters
-
ACS712ELCTR-05B-TOther Analog ICs
-
LM2904PWROperational Amplifiers
-
TLV62569DBVRSwitching Regulator or Controllers
-
ADAU1361BCPZOther Consumer ICs
-
LTC1665CGNDigital to Analog Converters
-
TPS71501DCKRLinear Regulator ICs