-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power dual voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3610
|
Newark | Conditioning & Interfaces |Stmicroelectronics LM2903ST Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 2520000 |
|
$0.0790 | Buy Now |
DISTI #
47AK6614
|
Newark | Comparator, Minisoic-8, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LM2903ST Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.2140 | Buy Now |
DISTI #
94AC1652
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics LM2903ST Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 | Buy Now |
DISTI #
497-19516-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8MINISO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44341 In Stock |
|
$0.1111 / $0.3700 | Buy Now |
DISTI #
LM2903ST
|
Avnet Americas | Low Power Comparator Dual CMOS 2.7V to 36V/±1V to ±18V 8-Pin Mini-SOIC T/R - Tape and Reel (Alt: LM2903ST) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 23600003225 Factory Stock |
|
$0.0786 | Buy Now |
DISTI #
511-LM2903ST
|
Mouser Electronics | Analog Comparators Low power dual volt comparator RoHS: Compliant | 10175 |
|
$0.1080 / $0.3700 | Buy Now |
DISTI #
V36:1790_22755988
|
Arrow Electronics | Comparator Dual ±18V/36V 8-Pin Mini-SO T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2249 | Americas - 4000 |
|
$0.1062 / $0.1072 | Buy Now |
DISTI #
E02:0323_13331450
|
Arrow Electronics | Comparator Dual ±18V/36V 8-Pin Mini-SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2405 | Europe - 2000 |
|
$0.0959 / $0.3396 | Buy Now |
|
STMicroelectronics | Low power dual voltage comparator RoHS: Compliant Min Qty: 1 | 10231 |
|
$0.1500 / $0.3600 | Buy Now |
|
Future Electronics | LM2903 Series 36 V 16 mA SMT Low-Power Dual Voltage Comparator - MiniSO-8 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0944 / $0.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903ST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2903ST
STMicroelectronics
Low power dual voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | MINISOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2018-10-19 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |