If you like Findchips… You will love Findchips PRO. Try it Now.

LM2903VQPWR

Dual Differential Comparator, Enhanced Voltage 8-TSSOP -40 to 125

Choose Manufacturer
Price Range $0.1500 / $0.3240

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

46,233

Part Number Description Manufacturer Compare
LM2903VQPWR Amplifier Circuits Dual Differential Comparator, Enhanced Voltage 8-TSSOP -40 to 125 Texas Instruments LM2903VQPWR vs LM2903VQPWR
Part Number Description Manufacturer Compare
LM2903VQPWR Amplifier Circuits Dual Differential Comparator, Enhanced Voltage 8-TSSOP -40 to 125 Texas Instruments LM2903VQPWR vs LM2903VQPWR

Global Popularity

Popularity in Amplifier Circuits

Popularity in Comparators

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. India
    95
  • 3. United States
    95
  • 4. South Korea
    94
  • 5. Germany
    93
  • 6. Russia
    92
  • 7. Liberia
    92
  • 8. Falkland Islands (Malvinas)
    90
  • 9. North Macedonia
    89
  • 10. Bulgaria
    89

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $0.1500 Buy Now
  • 2. Texas Instruments $0.3240 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Automotive 60W Brushless DC (BLDC) Motor Drive
    TIDA-00143: This TIDA-00143 reference design is a BLDC motor controller and is designed to operate from a single 12V (nominal) power supply which can vary over a wide range of voltages as found in typical automotive applications. The board is designed to drive motors in the 60W range, which require currents of 5 Amps. The size and layout of the board is intended to facilitate evaluation of the drive electronics and firmware, with easy access to key signals on individual test points. Connection to a wide variety of motors is possible using either the 3-contact connector or by soldering motor phase wires to plated-through holes in the board. The 12Vdc power is fused to prevent damage to the board or to bench power supplies in case of a motor fault during testing. Command and status of the motor can be communicated through the standard JTAG connector, or through PWM input and output signals. Users can also re-program the microcontroller through the JTAG connector, allowing customization to a wide variety of applications.
  • TIDA-00143 Automotive 60W Brushless DC (BLDC) Motor Drive | TI.com
    TIDA-00143: This TIDA-00143 reference design is a BLDC motor controller and is designed to operate from a single 12V (nominal) power supply which can vary over a wide range of voltages as found in typical automotive applications. The board is designed to drive motors in the 60W range, which require currents of 5 Amps. The size and layout of the board is intended to facilitate evaluation of the drive electronics and firmware, with easy access to key signals on individual test points. Connection to a wide variety of motors is possible using either the 3-contact connector or by soldering motor phase wires to plated-through holes in the board. The 12Vdc power is fused to prevent damage to the board or to bench power supplies in case of a motor fault during testing. Command and status of the motor can be communicated through the standard JTAG connector, or through PWM input and output signals. Users can also re-program the microcontroller through the JTAG connector, allowing customization to a wide variety of applications.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →