Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 8,000 | Reel |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 0 | 4,000 | TAPE & REEL FULL |
|
View this part on Ameya Holding Limited | 3,460 | 1 |
|
|
View this part on NAC | 8,000 | 4,000 | Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
26,918
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2904ADMR2G
LM2904ADMR2G
ON Semiconductor
Yes
Active
SOIC
TSSOP, TSSOP8,.19
8
846A-02
compliant
EAR99
8542.33.00.01
onsemi
1.36
OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK
0.25 µA
0.1 µA
65 dB
70 dB
NO
0.05 µA
7000 µV
S-PDSO-G8
e3
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.