-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 30-V, 700-kHz operational amplifier with -40°C to 125°C operation 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2904AVQDR | Texas Instruments | Dual Operational Amplifier, Enhanced Voltage 8-SOIC -40 to 125 | |
LM2904AVQDRG4Q1 | Texas Instruments | Automotive Catalog Dual Operational Amplifier 8-SOIC -40 to 125 | |
LM2904AVQDRQ1 | Texas Instruments | Automotive Catalog Dual Operational Amplifier 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39003-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
72828 In Stock |
|
$0.2112 / $0.4400 | Buy Now |
DISTI #
595-LM2904AVQDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Enhanced Voltage RoHS: Compliant | 65345 |
|
$0.2060 / $0.3600 | Buy Now |
DISTI #
65740639
|
Verical | Op Amp Dual GP ±13V/26V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2224 | Americas - 1259 |
|
$0.2071 / $0.2477 | Buy Now |
DISTI #
LM2904AVQDR
|
TME | IC: operational amplifier, 0.7MHz, Ch: 2, SO8, ±1.5÷16VDC,3÷32VDC Min Qty: 1 | 239 |
|
$0.2578 / $0.7813 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 700KHZ 8SOIC | 20000 |
|
RFQ | |
DISTI #
C1S746202065921
|
Chip1Stop | Op Amp Dual GP ±13V/26V 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes | 1259 |
|
$0.2180 / $0.2960 | Buy Now |
|
LCSC | Dual 20nA 0.3V/us 700kHz SOIC-8 Operational Amplifier ROHS | 159 |
|
$0.1750 / $0.3262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904AVQDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904AVQDR
Texas Instruments
Dual, 30-V, 700-kHz operational amplifier with -40°C to 125°C operation 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.15 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2904AVQDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904AVQDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2904AVQDRG4Q1 | Automotive-grade, dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | LM2904AVQDR vs LM2904AVQDRG4Q1 |
LM2904AVQDRG4 | Dual, 30-V, 700-kHz operational amplifier with -40°C to 125°C operation 8-SOIC -40 to 125 | Texas Instruments | LM2904AVQDR vs LM2904AVQDRG4 |