Part Details for LM2904BAQDGKRQ1 by Texas Instruments
Results Overview of LM2904BAQDGKRQ1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904BAQDGKRQ1 Information
LM2904BAQDGKRQ1 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM2904BAQDGKRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM2904BAQDGKRQ1
|
TME | IC: operational amplifier, 1.2MHz, Ch: 2, VSSOP8, ±2÷20VDC,3÷40VDC Min Qty: 1 | 0 |
|
$0.1990 / $0.4070 | RFQ |
US Tariff Estimator: LM2904BAQDGKRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2904BAQDGKRQ1
LM2904BAQDGKRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2904BAQDGKRQ1 Part Data Attributes
|
|
LM2904BAQDGKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904BAQDGKRQ1
Texas Instruments
Automotive, dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier 8-VSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.035 µA | |
| Bias Current-Max (IIB) @25C | 0.035 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 0.92 Ma | |
| Supply Voltage Limit-Max | 40 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1200 | |
| Voltage Gain-Min | 70000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LM2904BAQDGKRQ1
This table gives cross-reference parts and alternative options found for LM2904BAQDGKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904BAQDGKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2904BAIDR | Texas Instruments | $0.0806 | Dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier with -40°C to 125°C operation 8-SOIC -40 to 125 | LM2904BAQDGKRQ1 vs LM2904BAIDR |
| LM2904BAIDDFR | Texas Instruments | $0.0806 | Dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier with -40°C to 125°C operation 8-SOT-23-THIN -40 to 125 | LM2904BAQDGKRQ1 vs LM2904BAIDDFR |
| LM2904BAIDGKR | Texas Instruments | $0.1128 | Dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier with -40°C to 125°C operation 8-VSSOP -40 to 125 | LM2904BAQDGKRQ1 vs LM2904BAIDGKR |
| LM2904BAQDRQ1 | Texas Instruments | $0.1837 | Automotive, dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier 8-SOIC -40 to 125 | LM2904BAQDGKRQ1 vs LM2904BAQDRQ1 |
LM2904BAQDGKRQ1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LM2904BAQDGKRQ1 is -40°C to 125°C.
-
Yes, the LM2904BAQDGKRQ1 is AEC-Q100 qualified, making it suitable for automotive applications.
-
The typical quiescent current of the LM2904BAQDGKRQ1 is around 0.5 mA per comparator.
-
No, the LM2904BAQDGKRQ1 is a quad comparator, not a voltage reference. It is designed to compare two input voltages and output a digital signal based on the comparison.
-
The response time of the LM2904BAQDGKRQ1 is typically around 1.3 μs.