Part Details for LM2904BQDRQ1 by Texas Instruments
Results Overview of LM2904BQDRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904BQDRQ1 Information
LM2904BQDRQ1 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM2904BQDRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM2904BQDRQ1
|
TME | IC: operational amplifier, 1.2MHz, Ch: 2, SO8, ±2÷20VDC,3÷40VDC Min Qty: 1 | 0 |
|
$0.1680 / $0.3550 | RFQ |
|
|
LCSC | 3mV 10nA 500V/ms 3V36V 1.2MHz 2 SOIC-8 Amplifiers RoHS | 1775 |
|
$0.1073 / $0.2225 | Buy Now |
|
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8SOIC | 127602 |
|
$0.1155 / $0.1491 | Buy Now |
US Tariff Estimator: LM2904BQDRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2904BQDRQ1
LM2904BQDRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2904BQDRQ1 Part Data Attributes
|
|
LM2904BQDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904BQDRQ1
Texas Instruments
Automotive-grade, dual, 36-V, 1.2-MHz operational amplifier with -40°C to 125°C operation 8-SOIC -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2019-03-03 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.05 µA | |
| Bias Current-Max (IIB) @25C | 0.035 µA | |
| Common-mode Reject Ratio-Min | 75 dB | |
| Common-mode Reject Ratio-Nom | 100 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 mm | |
| Low-Bias | NO | |
| Low-Offset | NO | |
| Micropower | NO | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1.75 mm | |
| Slew Rate-Nom | 0.5 V/us | |
| Supply Current-Max | 1 mA | |
| Supply Voltage Limit-Max | 40 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1200 | |
| Voltage Gain-Min | 70000 | |
| Wideband | NO | |
| Width | 3.895 mm |
Alternate Parts for LM2904BQDRQ1
This table gives cross-reference parts and alternative options found for LM2904BQDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904BQDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PLM2904BQDGKRQ1 | Texas Instruments | Check for Price | Industry-standard dual operational amplifiers for automotive applications 8-VSSOP -40 to 125 | LM2904BQDRQ1 vs PLM2904BQDGKRQ1 |
| PLM2904BIPWR | Texas Instruments | Check for Price | 1.2 MHz industry standard dual-channel amplifier with -40C to 125C operation 8-TSSOP -40 to 125 | LM2904BQDRQ1 vs PLM2904BIPWR |
| PLM2904BIDGKR | Texas Instruments | Check for Price | 1.2-MHz industry standard dual-channel amplifier with -40°C to 125°C operation 8-VSSOP -40 to 125 | LM2904BQDRQ1 vs PLM2904BIDGKR |
LM2904BQDRQ1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LM2904BQDRQ1 is -40°C to 125°C.
-
Yes, the LM2904BQDRQ1 is designed to withstand high-vibration environments and is suitable for use in automotive and industrial applications.
-
To ensure EMC, follow proper PCB design and layout guidelines, use shielding and filtering, and ensure that the device is properly decoupled and bypassed.
-
Follow the recommended layout and routing guidelines in the datasheet, including keeping the input and output traces separate, using a solid ground plane, and minimizing trace lengths.
-
Yes, the LM2904BQDRQ1 is designed to operate in high-humidity environments, but it's recommended to follow proper moisture protection and handling procedures to prevent damage.