-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 26-V, 700-kHz operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3238
|
Newark | Op-Amp, 700Khz, 0.3V/Us, Msop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:700Khz, Slew Rate:0.3V/Μs, Supply Voltage Range:3V To 26V, ± 1.5V To ± 13V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2904DGKR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 85 |
|
$0.1250 / $0.4610 | Buy Now |
DISTI #
34AH0941
|
Newark | Op-Amp, 700Khz, 0.3V/Us, Msop-8, Reel, No. Of Amplifiers:2 Amplifier, Bandwidth:700Khz, Slew Rate:0.3V/Μs, Supply Voltage Range:3V To 26V, ± 1.5V To ± 13V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2904DGKR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1170 | Buy Now |
DISTI #
296-17931-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16537 In Stock |
|
$0.0683 / $0.4400 | Buy Now |
DISTI #
595-LM2904DGKR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual General-Purpose Op Amp RoHS: Compliant | 13256 |
|
$0.0630 / $0.4000 | Buy Now |
|
Bristol Electronics | 780 |
|
RFQ | ||
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Bristol Electronics | 3054 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 10000 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, PDSO8 | 2000 |
|
$0.3930 / $0.9825 | Buy Now |
|
Rochester Electronics | LM2904 - Dual general-purpose operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 859 |
|
$0.0657 / $0.0773 | Buy Now |
DISTI #
LM2904DGKR
|
TME | IC: operational amplifier, 0.7MHz, Ch: 2, VSSOP8, reel,tape Min Qty: 5 | 0 |
|
$0.0980 / $0.1450 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904DGKR
Texas Instruments
Dual, 26-V, 700-kHz operational amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.3 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.11 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3 mm |