If you like Findchips… You will love Findchips PRO. Try it Now.

LM2904DRG3

Dual Operational Amplifier 8-SOIC -40 to 125

Manufacturer Texas Instruments
Price Range $0.1100 / $0.3800

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

67,307

Part Number Description Manufacturer Compare
LM2904QDR Amplifier Circuits Dual Operational Amplifier 8-SOIC -40 to 125 Texas Instruments LM2904DRG3 vs LM2904QDR
Part Number Description Manufacturer Compare
LM2904QDR Amplifier Circuits Dual Operational Amplifier 8-SOIC -40 to 125 Texas Instruments LM2904DRG3 vs LM2904QDR

Global Popularity

Popularity in Amplifier Circuits

Popularity in Operational Amplifiers

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. China
    100
  • 3. South Korea
    88
  • 4. India
    86
  • 5. Canada
    81
  • 6. Russia
    80
  • 7. Hungary
    79
  • 8. Japan
    79
  • 9. Taiwan
    79
  • 10. Belarus
    78

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $0.1100 Buy Now
  • 2. TI store $0.2400 Buy Now
  • 3. Newark element14 $0.3800 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Flyback, Buck for Automotive (52V @ 0.04A)
    PMP1941.2: A triple-output non-isolated flyback converter provides a regulated low voltage and two high voltage rails. A buck converter with an input transient voltage-clamping circuit produces a 5V rail. The addition of a dithering circuit creates spread-spectrum operation on the switching frequency to lower EMI, making this circuit suitable for automotive use.
  • Flyback, Buck for Automotive (4.5V @ 0.05A)
    PMP1941.5: A TPS70501 linear regulator supplies a 4.5V output in parallel with the 5V rail. This provides a low current backup voltage when the the buck converter is disabled.
  • Flyback, Buck for Automotive (3.7V @ 0.5A)
    PMP1941.3: A triple-output non-isolated flyback converter provides a regulated low voltage and two high voltage rails. A buck converter with an input transient voltage-clamping circuit produces a 5V rail. The addition of a dithering circuit creates spread-spectrum operation on the switching frequency to lower EMI, making this circuit suitable for automotive use.
  • PMP1941 Flyback, Buck for Automotive (4.5V @ 0.05A) | TI.com
    PMP1941: A triple-output non-isolated flyback converter provides a regulated low voltage and two high voltage rails. A buck converter with an input transient voltage-clamping circuit produces a 5V rail. The addition of a dithering circuit creates spread-spectrum operation on the switching frequency to lower EMI, making this circuit suitable for automotive use.
  • Flyback, Buck for Automotive (5V @ 0.5A)
    PMP1941.4: A low cost TPS40200 buck converter produces a 5V @ 0.5A output. The input voltage is clamped to 30V max with the addition of a transient voltage-clamping circuit. A dithering circuit creates spread-spectrum operation on the switching frequency to lower EMI, making this circuit suitable for automotive use.
  • PMP30047 Two Elements Lead-Acid 16V…32V@2A Battery Charger from 170VAC to 270VAC Reference Design | TI.com
    PMP30047: A quasi-resonant isolated flyback is employed to charge two lead-acid battery elements, starting from high-line mains. The converter accepts two external signals (referred to secondary side) to provide the reference voltages, which set output voltage and current. The converter shows good wide-range efficiency thanks to valley-switching modulation.
  • Flyback, Buck for Automotive (82V @ 0.03A)
    PMP1941.1: A triple-output non-isolated flyback converter provides a regulated low voltage and two high voltage rails. A buck converter with an input transient voltage-clamping circuit produces a 5V rail. The addition of a dithering circuit creates spread-spectrum operation on the switching frequency to lower EMI, making this circuit suitable for automotive use.
  • Flyback, Buck for Automotive (82V @ 0.03A) - PMP1941.1 - TI Tool Folder
    PMP1941: A triple-output non-isolated flyback converter provides a regulated low voltage and two high voltage rails. A buck converter with an input transient voltage-clamping circuit produces a 5V rail. The addition of a dithering circuit creates spread-spectrum operation on the switching frequency to lower EMI, making this circuit suitable for automotive use.
  • Flyback, Buck for Automotive (4.5V @ 0.05A) - PMP1941.5 - TI Tool Folder
    PMP1941: A TPS70501 linear regulator supplies a 4.5V output in parallel with the 5V rail. This provides a low current backup voltage when the the buck converter is disabled.
  • PMP1941 Flyback, Buck for Automotive (4.5V @ 0.05A) | TI.com
    PMP1941: A triple-output non-isolated flyback converter provides a regulated low voltage and two high voltage rails. A buck converter with an input transient voltage-clamping circuit produces a 5V rail. The addition of a dithering circuit creates spread-spectrum operation on the switching frequency to lower EMI, making this circuit suitable for automotive use.

Frequently Asked Questions (FAQ)

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →