Part Details for LM2904M by onsemi
Overview of LM2904M by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2904M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2227
|
Newark | Op-Amp, Dual, 0.0029V, Sop-8 |Onsemi LM2904M Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5010 / $0.7330 | Buy Now |
DISTI #
78K6002
|
Newark | Op Amp, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:-, Slew Rate:-, Supply Voltage Range:± 1.5V To ± 13V, Amplifier Case Style:Sop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Onsemi LM2904M Min Qty: 8100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-LM2904M-488-ND
|
DigiKey | LM2904-N LOW POWER DUAL OPERATIO Min Qty: 544 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1376 In Stock |
|
$0.5500 | Buy Now |
|
Rochester Electronics | LM2904-N Low Power Dual Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 1376 |
|
$0.4738 / $0.5574 | Buy Now |
DISTI #
SMC-LM2904M
|
Sensible Micro Corporation | Op-Amp, Dual, 0.0029V, Sop-8 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 368 |
|
$0.5395 / $0.5805 | RFQ |
DISTI #
4192545
|
element14 Asia-Pacific | OP-AMP, DUAL, 0.0029V, SOP-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5114 / $1.3153 | Buy Now |
DISTI #
4192545
|
Farnell | OP-AMP, DUAL, 0.0029V, SOP-8 RoHS: Compliant Min Qty: 686 Lead time: 3 Weeks, 1 Days Container: Each | 1881 |
|
$0.5547 | Buy Now |
Part Details for LM2904M
LM2904M CAD Models
LM2904M Part Data Attributes
|
LM2904M
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2904M
onsemi
Operational Amplifier, Single Supply, Dual, 8100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.95 mm |
Alternate Parts for LM2904M
This table gives cross-reference parts and alternative options found for LM2904M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2904MX | Operational Amplifier, Single Supply, Dual, 3000-REEL | onsemi | LM2904M vs LM2904MX |
KA2904DMTF | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | LM2904M vs KA2904DMTF |
LM2904MX/NOPB | Dual, 26-V, 1-MHz op amp 8-SOIC -40 to 85 | Texas Instruments | LM2904M vs LM2904MX/NOPB |
KA2904DTF | Dual Operational Amplifier, 3000-REEL | onsemi | LM2904M vs KA2904DTF |
KA2904D | Operational Amplifier | onsemi | LM2904M vs KA2904D |