Part Details for LM2904M8-13 by Diodes Incorporated
Overview of LM2904M8-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2904M8-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1333
|
Newark | Op-Amp, 700Khz, 0.3V/Us, Msop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:700Khz, Slew Rate:0.3V/Μs, Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Diodes Inc. LM2904M8-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1078 |
|
$0.1600 / $0.4660 | Buy Now |
DISTI #
LM2904M8-13DICT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4368 In Stock |
|
$0.0955 / $0.4300 | Buy Now |
DISTI #
LM2904M8-13
|
Avnet Americas | OP Amp Dual 0.3V/us@±15V 3V to 36V/±1.5V to ±18V 8-Pin MSOP T/R - Tape and Reel (Alt: LM2904M8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 142500 Factory Stock |
|
$0.0807 / $0.0954 | Buy Now |
DISTI #
621-LM2904M8-13
|
Mouser Electronics | Operational Amplifiers - Op Amps OpAmp General Purpose RoHS: Compliant | 3395 |
|
$0.1060 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0804 / $0.0910 | Buy Now |
DISTI #
LM2904M8-13
|
Avnet Americas | OP Amp Dual 0.3V/us@±15V 3V to 36V/±1.5V to ±18V 8-Pin MSOP T/R - Tape and Reel (Alt: LM2904M8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 92500 Factory Stock |
|
$0.0807 / $0.0954 | Buy Now |
DISTI #
LM2904M8-13
|
TME | IC: operational amplifier, 700kHz, 3÷36V, Ch: 2, MSOP8, reel,tape Min Qty: 3 | 844 |
|
$0.1090 / $0.2810 | Buy Now |
DISTI #
LM2904M8-13
|
Avnet Americas | OP Amp Dual 0.3V/us@±15V 3V to 36V/±1.5V to ±18V 8-Pin MSOP T/R - Tape and Reel (Alt: LM2904M8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 92500 Factory Stock |
|
$0.0807 / $0.0954 | Buy Now |
DISTI #
LM2904M8-13
|
Avnet Asia | OP Amp Dual 0.3V/us@±15V 3V to 36V/±1.5V to ±18V 8-Pin MSOP T/R (Alt: LM2904M8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LM2904M8-13
|
Avnet Silica | OP Amp Dual 0.3V/us@�15V 3V to 36V/�1.5V to �18V 8-Pin MSOP T/R (Alt: LM2904M8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for LM2904M8-13
LM2904M8-13 CAD Models
LM2904M8-13 Part Data Attributes
|
LM2904M8-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LM2904M8-13
Diodes Incorporated
IC OP AMP GP 700KHZ MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |