-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 26-V, 1-MHz op amp 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2904MX/NOPBCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19084 In Stock |
|
$0.3519 / $0.9400 | Buy Now |
DISTI #
926-LM2904MX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP RoHS: Compliant | 12618 |
|
$0.3630 / $0.9400 | Buy Now |
|
Bristol Electronics | 946 |
|
RFQ | ||
DISTI #
LM2904MX/NOPB
|
TME | IC: operational amplifier, 1MHz, Ch: 2, SO8, ±1.5÷13VDC,3÷26VDC Min Qty: 1 | 406 |
|
$0.4550 / $0.8790 | Buy Now |
|
Ameya Holding Limited | LM2904 Series SO-8 Surface Mount 26 V Low Power Dual Operational Amplifier | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 2 CIRCUIT 8SOIC | 1013 |
|
$0.3653 / $0.6818 | Buy Now |
|
CHIPMALL.COM LIMITED | LM158 , LM158 3.3 V 15 V , LM358 LM2904 TI DSBGA 8 DSBGA | 468 |
|
$0.3550 / $0.3673 | Buy Now |
|
Chips Pulse Industry Limited | General Purpose 2 3V ~ 26V ±, 1.5V ~ 13V 1mA 1MHz 0.1 V/us SOIC-8_150mil General Purpose Amplifiers RoHS Purchase Online, Ship Immediately | 1215 |
|
$0.3354 / $0.4670 | Buy Now |
DISTI #
3385857
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8956 / $1.0938 | Buy Now |
DISTI #
3385857RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4664 / $0.6691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904MX/NOPB
Texas Instruments
Dual, 26-V, 1-MHz op amp 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.24 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2904MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2904MX | Operational Amplifier, Single Supply, Dual, 3000-REEL | onsemi | LM2904MX/NOPB vs LM2904MX |
KA2904DMTF | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | LM2904MX/NOPB vs KA2904DMTF |
LM2904M | Operational Amplifier, Single Supply, Dual, 8100-TUBE | onsemi | LM2904MX/NOPB vs LM2904M |
KA2904DTF | Dual Operational Amplifier, 3000-REEL | onsemi | LM2904MX/NOPB vs KA2904DTF |
KA2904D | Operational Amplifier | onsemi | LM2904MX/NOPB vs KA2904D |