-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, bipolar op-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0355
|
Newark | Opamp, 1.1Mhz, -40 To 85Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:1.1Mhz, Supply Voltage Range:3V To 30V, Ic Case/Package:Tssop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Stmicroelectronics LM2904PT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8603 |
|
$0.1990 / $0.5140 | Buy Now |
DISTI #
497-4046-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35246 In Stock |
|
$0.1310 / $0.4500 | Buy Now |
DISTI #
LM2904PT
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin TSSOP T/R - Tape and Reel (Alt: LM2904PT) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1287 | Buy Now |
DISTI #
511-LM2904P
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low Power RoHS: Compliant | 10192 |
|
$0.1310 / $0.4500 | Buy Now |
|
STMicroelectronics | Low power, bipolar op-amp RoHS: Compliant Min Qty: 1 | 10192 |
|
$0.2200 / $0.4400 | Buy Now |
|
Future Electronics | LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 388000Reel |
|
$0.1290 / $0.1390 | Buy Now |
|
Future Electronics | LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 104000Reel |
|
$0.2700 / $0.2850 | Buy Now |
|
Future Electronics | LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.2700 / $0.2850 | Buy Now |
|
Future Electronics | LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2700 / $0.2850 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 510 |
|
$0.1575 / $0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2904PT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2904PT
STMicroelectronics
Low power, bipolar op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 25000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM2904PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358PT | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, TSSOP-8 | ROHM Semiconductor | LM2904PT vs LM358PT |
LM358P | DUAL OP-AMP, 9000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDSO8, TSSOP-8 | STMicroelectronics | LM2904PT vs LM358P |
LM358YPT | DUAL OP-AMP, 9000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | LM2904PT vs LM358YPT |
LM358PT | Low-power dual op-amps with low input bias current | STMicroelectronics | LM2904PT vs LM358PT |
LM358WPT | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, TSSOP-8 | ROHM Semiconductor | LM2904PT vs LM358WPT |
LM2904YPT | Low power, bipolar op-amp | STMicroelectronics | LM2904PT vs LM2904YPT |
LM2904PT | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, TSSOP-8 | ROHM Semiconductor | LM2904PT vs LM2904PT |
LM358WPT | DUAL OP-AMP, 9000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | LM2904PT vs LM358WPT |
LM2904WPT | Low Power Dual Operational Amplifier | STMicroelectronics | LM2904PT vs LM2904WPT |
LM2904WPT | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, TSSOP-8 | ROHM Semiconductor | LM2904PT vs LM2904WPT |