Part Details for LM2904XS8G/TR by SG Micro Corp
Overview of LM2904XS8G/TR by SG Micro Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2904XS8G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2904XS8G/TR
|
Avnet Americas | OP Amp Dual 0.35V/us 3V to 32V/±1.5V to ±16V 8-Pin SOIC T/R - Tape and Reel (Alt: LM2904XS8G/TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 200 |
|
$0.3600 | Buy Now |
DISTI #
LM2904XS8G/TR
|
Avnet Americas | OP Amp Dual 0.35V/us 3V to 32V/±1.5V to ±16V 8-Pin SOIC T/R - Tape and Reel (Alt: LM2904XS8G/TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 200 |
|
$0.3600 | Buy Now |
DISTI #
LM2904XS8G/TR
|
TME | IC: operational amplifier, SO8, 3÷23VDC, IB: 10pA, Iio: 10pA Min Qty: 1 | 200 |
|
$0.2260 / $0.8060 | Buy Now |
|
Ameya Holding Limited | 84000 |
|
RFQ | ||
DISTI #
LM2904XS8G/TR
|
Avnet Americas | OP Amp Dual 0.35V/us 3V to 32V/±1.5V to ±16V 8-Pin SOIC T/R - Tape and Reel (Alt: LM2904XS8G/TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 200 |
|
$0.3600 | Buy Now |
DISTI #
LM2904XS8G/TR
|
EBV Elektronik | OP Amp Dual 0.35V/us 3V to 32V/�1.5V to �16V 8-Pin SOIC T/R (Alt: LM2904XS8G/TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 4 Days | EBV - 4000 |
|
Buy Now |
Part Details for LM2904XS8G/TR
LM2904XS8G/TR CAD Models
LM2904XS8G/TR Part Data Attributes
|
LM2904XS8G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
LM2904XS8G/TR
SG Micro Corp
Operational Amplifier, 2 Func, 6800uV Offset-Max, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00016 µA | |
Bias Current-Max (IIB) @25C | 0.00016 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 118 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6800 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TR, 13 INCH | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.35 V/us | |
Supply Current-Max | 0.95 mA | |
Supply Voltage Limit-Max | 34 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 14125.37545 | |
Wideband | NO | |
Width | 3.9 mm |