Datasheets
LM2904YPT by: STMicroelectronics

Low power, bipolar op-amp

Part Details for LM2904YPT by STMicroelectronics

Overview of LM2904YPT by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM2904YPT

Part # Distributor Description Stock Price Buy
DISTI # 51AC9143
Newark Tssop 8/A°/Low Power Dual Op-Amp, No. Of Amplifiers:2 Amplifier, Bandwidth:1.1Mhz, Slew Rate:0.6V/Μs, Supply Voltage Range:3V To 30V, Amplifier Case Style:Tssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Stmicroelectronics LM2904YPT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 17238
  • 1 $0.6880
  • 10 $0.6100
  • 25 $0.5720
  • 50 $0.5200
  • 100 $0.4670
  • 250 $0.4210
  • 500 $0.3340
  • 1,000 $0.2750
$0.2750 / $0.6880 Buy Now
DISTI # 497-10218-1-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.6300
  • 10 $0.5590
  • 25 $0.5248
  • 100 $0.4283
  • 250 $0.3978
  • 500 $0.3386
  • 1,000 $0.2708
  • 4,000 $0.2455
  • 8,000 $0.2285
  • 12,000 $0.2201
  • 28,000 $0.2116
$0.2116 / $0.6300 Buy Now
DISTI # LM2904YPT
Avnet Americas OP Amp Dual GP ±15V/30V 8-Pin TSSOP T/R - Tape and Reel (Alt: LM2904YPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 8000
  • 4,000 $0.2439
  • 8,000 $0.2388
  • 16,000 $0.2338
$0.2338 / $0.2439 Buy Now
DISTI # 511-LM2904YPT
Mouser Electronics Operational Amplifiers - Op Amps LP Bipolar Op-Amp 100dB 1.1MHz RoHS: Compliant 12086
  • 1 $0.6100
  • 10 $0.5180
  • 100 $0.4130
  • 250 $0.3850
  • 500 $0.3310
  • 1,000 $0.2660
  • 2,500 $0.2530
  • 4,000 $0.2350
  • 8,000 $0.2280
$0.2280 / $0.6100 Buy Now
DISTI # E02:0323_00209168
Arrow Electronics Op Amp Dual Low Power Amplifier ±15V/30V Automotive AEC-Q100 8-Pin TSSOP T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2331 Europe - 40000
  • 4,000 $0.2113
  • 8,000 $0.2051
  • 12,000 $0.1979
  • 28,000 $0.1903
$0.1903 / $0.2113 Buy Now
DISTI # V72:2272_16249414
Arrow Electronics Op Amp Dual Low Power Amplifier ±15V/30V Automotive AEC-Q100 8-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2250 Container: Cut Strips Americas - 7768
  • 1 $0.1879
  • 10 $0.1834
  • 25 $0.1828
  • 100 $0.1763
  • 250 $0.1738
  • 500 $0.1666
  • 1,000 $0.1544
  • 3,000 $0.1538
  • 6,000 $0.1490
$0.1490 / $0.1879 Buy Now
STMicroelectronics Low power, bipolar op-amp RoHS: Compliant Min Qty: 1 12036
  • 1 $0.6000
  • 10 $0.5100
  • 100 $0.4100
  • 250 $0.3800
  • 500 $0.3200
$0.3200 / $0.6000 Buy Now
Future Electronics LM2904 Series 30 V 1.1 MHz General Purpose SMT Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 4000
Reel
  • 4,000 $0.2400
  • 8,000 $0.2350
  • 12,000 $0.2300
$0.2300 / $0.2400 Buy Now
Future Electronics LM2904 Series 30 V 1.1 MHz General Purpose SMT Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.2500
  • 8,000 $0.2450
  • 16,000 $0.2400
  • 20,000 $0.2400
  • 60,000 $0.2300
$0.2300 / $0.2500 Buy Now
Future Electronics LM2904 Series 30 V 1.1 MHz General Purpose SMT Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.2500
  • 8,000 $0.2450
  • 16,000 $0.2400
  • 20,000 $0.2400
  • 60,000 $0.2300
$0.2300 / $0.2500 Buy Now
DISTI # 74489715
Verical Op Amp Dual Low Power Amplifier ±15V/30V Automotive AEC-Q100 8-Pin TSSOP T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2331 Americas - 40000
  • 4,000 $0.2135
  • 8,000 $0.2072
  • 12,000 $0.2000
  • 28,000 $0.1922
$0.1922 / $0.2135 Buy Now
DISTI # 66196730
Verical Op Amp Dual Low Power Amplifier ±15V/30V Automotive AEC-Q100 8-Pin TSSOP T/R Min Qty: 42 Package Multiple: 1 Date Code: 2250 Americas - 7768
  • 42 $0.1828
  • 100 $0.1763
  • 250 $0.1738
  • 500 $0.1666
  • 1,000 $0.1544
  • 3,000 $0.1538
  • 6,000 $0.1490
$0.1490 / $0.1828 Buy Now
DISTI # 67619650
Verical Op Amp Dual Low Power Amplifier ±15V/30V Automotive AEC-Q100 8-Pin TSSOP T/R Min Qty: 97 Package Multiple: 1 Americas - 4000
  • 97 $0.3238
  • 100 $0.3125
  • 200 $0.3087
  • 500 $0.3037
$0.3037 / $0.3238 Buy Now
Quest Components DUAL OP-AMP, 9000 uV OFFSET-MAX, 1.1 MHz BAND WIDTH, PDSO8 1851
  • 1 $0.4725
  • 191 $0.2205
  • 908 $0.1969
$0.1969 / $0.4725 Buy Now
DISTI # LM2904YPT
Avnet Americas OP Amp Dual GP ±15V/30V 8-Pin TSSOP T/R - Tape and Reel (Alt: LM2904YPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 8000
  • 4,000 $0.2439
  • 8,000 $0.2388
  • 16,000 $0.2338
$0.2338 / $0.2439 Buy Now
DISTI # LM2904YPT
TME IC: operational amplifier, 1.1MHz, 3÷30V, Ch: 2, TSSOP8, reel,tape Min Qty: 5 0
  • 5 $0.2020
  • 25 $0.1770
  • 100 $0.1570
  • 500 $0.1350
  • 4,000 $0.1060
$0.1060 / $0.2020 RFQ
Ameya Holding Limited 2xOP 1.1MHz 0,6V/µs TSSOP8 _SMD RoHSconf 72000
RFQ
DISTI # LM2904YPT
Avnet Americas OP Amp Dual GP ±15V/30V 8-Pin TSSOP T/R - Tape and Reel (Alt: LM2904YPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 8000
  • 4,000 $0.2439
  • 8,000 $0.2388
  • 16,000 $0.2338
$0.2338 / $0.2439 Buy Now
DISTI # LM2904YPT
Avnet Silica OP Amp Dual GP �15V/30V 8-Pin TSSOP T/R (Alt: LM2904YPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 4 Days Silica - 404000
Buy Now
Chip1Cloud IC OPAMP GP 1.1MHZ 8TSSOP 14300
RFQ
CHIPMALL.COM LIMITED IC OPAMP GP 2 CIRCUIT 8TSSOP 82490
  • 10 $0.1211
  • 100 $0.1067
  • 250 $0.1006
  • 500 $0.0929
  • 4,000 $0.0806
$0.0806 / $0.1211 Buy Now
DISTI # LM2904YPT
EBV Elektronik OP Amp Dual GP �15V/30V 8-Pin TSSOP T/R (Alt: LM2904YPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 4 Days EBV - 0
Buy Now
DISTI # 2849853RL
Farnell TSSOP 8/A/LOW POWER DUAL OP-AMP RoHS: Compliant Min Qty: 100 Lead time: 28 Weeks, 1 Days Container: Reel 17238
  • 100 $0.3448
  • 500 $0.2975
  • 1,000 $0.2103
  • 5,000 $0.2041
  • 10,000 $0.2004
$0.2004 / $0.3448 Buy Now
DISTI # 2849853
Farnell TSSOP 8/A/LOW POWER DUAL OP-AMP RoHS: Compliant Min Qty: 5 Lead time: 28 Weeks, 1 Days Container: Cut Tape 17238
  • 5 $0.6261
  • 10 $0.5153
  • 100 $0.3448
  • 500 $0.2975
  • 1,000 $0.2103
  • 5,000 $0.2041
  • 10,000 $0.2004
$0.2004 / $0.6261 Buy Now
LCSC 20nA Dual 700kHz TSSOP-8 Operational Amplifier ROHS 82485
  • 5 $0.1236
  • 50 $0.1089
  • 150 $0.1026
  • 500 $0.0948
  • 2,500 $0.0843
  • 4,000 $0.0822
$0.0822 / $0.1236 Buy Now

Part Details for LM2904YPT

LM2904YPT CAD Models

LM2904YPT Part Data Attributes

LM2904YPT STMicroelectronics
Buy Now Datasheet
Compare Parts:
LM2904YPT STMicroelectronics Low power, bipolar op-amp
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description TSSOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 10 Weeks
Samacsys Manufacturer STMicroelectronics
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.2 µA
Bias Current-Max (IIB) @25C 0.15 µA
Common-mode Reject Ratio-Min 60 dB
Common-mode Reject Ratio-Nom 85 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.04 µA
Input Offset Voltage-Max 9000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.4 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -16 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.2 mm
Slew Rate-Min 0.2 V/us
Slew Rate-Nom 0.6 V/us
Supply Current-Max 2 mA
Supply Voltage Limit-Max 16 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1100
Voltage Gain-Min 25000
Wideband NO
Width 3 mm

Alternate Parts for LM2904YPT

This table gives cross-reference parts and alternative options found for LM2904YPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904YPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM358PT Low-power dual op-amps with low input bias current STMicroelectronics LM2904YPT vs LM358PT
LM2904WYPT Low Power Dual Operational Amplifier STMicroelectronics LM2904YPT vs LM2904WYPT
LM2904PT Low power, bipolar op-amp STMicroelectronics LM2904YPT vs LM2904PT
Part Number Description Manufacturer Compare
LM2904PT Low power, bipolar op-amp STMicroelectronics LM2904YPT vs LM2904PT
LM2904WYPT Low Power Dual Operational Amplifier STMicroelectronics LM2904YPT vs LM2904WYPT
LM258YPT Low-power dual op-amps with low input bias current STMicroelectronics LM2904YPT vs LM258YPT
LM258PT Low-power dual op-amps with low input bias current STMicroelectronics LM2904YPT vs LM258PT
LM358PT Low-power dual op-amps with low input bias current STMicroelectronics LM2904YPT vs LM358PT

LM2904YPT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2904YPT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2904YPT by STMicroelectronics

  • Please alert me when LM2904YPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM2904YPT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2904YPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM2904YPT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2904YPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2904YPT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: