Part Details for LM2917N-8 by National Semiconductor Corporation
Overview of LM2917N-8 by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Aerospace and Defense
Automotive
Price & Stock for LM2917N-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | FREQUENCY-TO-VOLTAGE CONVERTER, 8 Pin, DIP | 32 |
|
$1.3125 / $2.1000 | Buy Now |
|
Quest Components | FREQUENCY-TO-VOLTAGE CONVERTER, 8 Pin, DIP | 16 |
|
$1.9250 / $3.0800 | Buy Now |
|
Quest Components | FREQUENCY-TO-VOLTAGE CONVERTER, 8 Pin, DIP | 2 |
|
$2.8962 / $3.8616 | Buy Now |
Part Details for LM2917N-8
LM2917N-8 CAD Models
LM2917N-8 Part Data Attributes
|
LM2917N-8
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2917N-8
National Semiconductor Corporation
IC VOLTAGE-FREQUENCY CONVERTER, PDIP8, PLASTIC, DIP-8, Analog Special Function Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Linearity Error-Max (EL) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 10.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for LM2917N-8
This table gives cross-reference parts and alternative options found for LM2917N-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2917N-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2917N-8/NOPB | Frequency-to-voltage converter for ground or supply referred load up to 50-mA (with Zener regulat 8-PDIP -40 to 85 | Texas Instruments | LM2917N-8 vs LM2917N-8/NOPB |
LM2917N-8 | VOLTAGE-FREQUENCY CONVERTER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LM2917N-8 vs LM2917N-8 |
LM2917N-8/NOPB | IC VOLTAGE-FREQUENCY CONVERTER, PDIP8, PLASTIC, DIP-8, Analog Special Function Converter | National Semiconductor Corporation | LM2917N-8 vs LM2917N-8/NOPB |
CS-2917N8 | Voltage to Frequency Converter, Bipolar, PDIP8, | Cherry Semiconductor Corporation | LM2917N-8 vs CS-2917N8 |