Part Details for LM2936HVBMA-3.3/NOPB by Texas Instruments
Results Overview of LM2936HVBMA-3.3/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2936HVBMA-3.3/NOPB Information
LM2936HVBMA-3.3/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2936HVBMA-3.3/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM2936HVBMA-3.3/NO
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 0.05A, SO8, SMD, tube, Ch: 1 Min Qty: 1 | 0 |
|
$1.5600 / $2.5300 | RFQ |
|
|
Win Source Electronics | IC REG LDO 3.3V 50MA 8SOIC | 3734 |
|
$2.0855 / $3.1282 | Buy Now |
US Tariff Estimator: LM2936HVBMA-3.3/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2936HVBMA-3.3/NOPB
LM2936HVBMA-3.3/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2936HVBMA-3.3/NOPB Part Data Attributes
|
|
LM2936HVBMA-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2936HVBMA-3.3/NOPB
Texas Instruments
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | SOIC-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.4 V | |
| Dropout Voltage1-Nom | 0.2 V | |
| Input Voltage Absolute-Max | 60 V | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 6 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Line Regulation-Max | 0.03% | |
| Load Regulation-Max | 0.03% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.05 A | |
| Output Voltage1-Max | 3.399 V | |
| Output Voltage1-Min | 3.201 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TUBE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 1.75 mm | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3% | |
| Width | 3.9 mm |
Alternate Parts for LM2936HVBMA-3.3/NOPB
This table gives cross-reference parts and alternative options found for LM2936HVBMA-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2936HVBMA-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2936HVBMAX-3.3 | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | LM2936HVBMA-3.3/NOPB vs LM2936HVBMAX-3.3 |
| LM2936HVBMA-3.3 | Texas Instruments | Check for Price | 50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125 | LM2936HVBMA-3.3/NOPB vs LM2936HVBMA-3.3 |
| LM2936HVBMAX-3.3 | Texas Instruments | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, SOIC-8 | LM2936HVBMA-3.3/NOPB vs LM2936HVBMAX-3.3 |
| LM2936HVBMAX3.3/NOPB | Texas Instruments | Check for Price | 50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC | LM2936HVBMA-3.3/NOPB vs LM2936HVBMAX3.3/NOPB |
| LM2936HVBMAX3.3 | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | LM2936HVBMA-3.3/NOPB vs LM2936HVBMAX3.3 |
| LM2936HVBMAX3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | LM2936HVBMA-3.3/NOPB vs LM2936HVBMAX3.3/NOPB |
| LM2936HVBMA-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | LM2936HVBMA-3.3/NOPB vs LM2936HVBMA-3.3/NOPB |
LM2936HVBMA-3.3/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM2936HVBMA-3.3/NOPB is 15V. Exceeding this voltage may damage the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum of 10uF capacitor at the output pin and a 0.1uF capacitor at the input pin. Additionally, the input voltage should be well-regulated and free of noise.
-
The maximum output current that the LM2936HVBMA-3.3/NOPB can provide is 500mA. Exceeding this current may cause the device to overheat or malfunction.
-
To protect the LM2936HVBMA-3.3/NOPB from overheating, ensure that the device is mounted on a suitable heat sink, and the ambient temperature is within the recommended operating range of -40°C to 125°C.
-
Yes, the LM2936HVBMA-3.3/NOPB is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure that it meets the required standards for reliability.