Part Details for LM2936MX-3.3/NOPB by Texas Instruments
Results Overview of LM2936MX-3.3/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2936MX-3.3/NOPB Information
LM2936MX-3.3/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2936MX-3.3/NOPB | Texas Instruments | Ultra-Low Quiescent Current LDO Voltage Regulator 8-SOIC -40 to 125 | |
| LM2936MX-5.0/NOPB | Texas Instruments | Ultra-Low Quiescent Current LDO Voltage Regulator 8-SOIC -40 to 125 | |
| LM2936MX-5.0/SL110245 | Texas Instruments | Ultra-Low Quiescent Current LDO Voltage Regulator 8-SOIC |
Price & Stock for LM2936MX-3.3/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 527 |
|
RFQ | ||
|
DISTI #
LM2936MX-3.3/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 0.05A, SO8, SMD, reel,tape Min Qty: 1 | 0 |
|
$1.0400 / $1.6100 | RFQ |
|
|
Chip 1 Exchange | INSTOCK | 5746 |
|
RFQ | |
|
|
LCSC | 60dB(120Hz) Positive Fixed 3.3V SOIC-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 5 |
|
$1.5012 / $1.5887 | Buy Now |
|
|
New Advantage Corporation | IC-2936 V.REG. LDO 3.3V 50MA SOIC8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3520 |
|
$2.8300 / $3.0700 | Buy Now |
|
|
Win Source Electronics | IC REG LDO 3.3V 50MA 8SOIC | 6743 |
|
$1.7764 / $2.6646 | Buy Now |
US Tariff Estimator: LM2936MX-3.3/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2936MX-3.3/NOPB
LM2936MX-3.3/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2936MX-3.3/NOPB Part Data Attributes
|
|
LM2936MX-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2936MX-3.3/NOPB
Texas Instruments
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | SOIC-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.4 V | |
| Dropout Voltage1-Nom | 0.2 V | |
| Input Voltage Absolute-Max | 60 V | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 6 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Line Regulation-Max | 0.03% | |
| Load Regulation-Max | 0.03% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.05 A | |
| Output Voltage1-Max | 3.399 V | |
| Output Voltage1-Min | 3.201 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 1.75 mm | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3% | |
| Width | 3.9 mm |
Alternate Parts for LM2936MX-3.3/NOPB
This table gives cross-reference parts and alternative options found for LM2936MX-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2936MX-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM9036M-3.3/NOPB | Texas Instruments | $0.5896 | 50-mA, 40-V, low-IQ, low-dropout voltage regulator 8-SOIC -40 to 125 | LM2936MX-3.3/NOPB vs LM9036M-3.3/NOPB |
| LM2936M-3.3/NOPB | Texas Instruments | $1.3123 | 50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125 | LM2936MX-3.3/NOPB vs LM2936M-3.3/NOPB |
| LM2936QM-3.3/NOPB | Texas Instruments | Check for Price | Automotive 50-mA, off-battery (60-V), low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125 | LM2936MX-3.3/NOPB vs LM2936QM-3.3/NOPB |
| LM2936MX-3.3 | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | LM2936MX-3.3/NOPB vs LM2936MX-3.3 |
| LM2936M-3.3 | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | LM2936MX-3.3/NOPB vs LM2936M-3.3 |
| LM9036M-3.3 | Texas Instruments | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, SOIC-8 | LM2936MX-3.3/NOPB vs LM9036M-3.3 |
| LM2936M-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | LM2936MX-3.3/NOPB vs LM2936M-3.3/NOPB |
LM2936MX-3.3/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage is 26V, but it's recommended to keep it below 20V for reliable operation.
-
The device is rated for operation up to 125°C, but the output voltage may decrease at high temperatures. Ensure proper thermal design and heat sinking to maintain reliability.
-
Use a 10uF or larger output capacitor with a low ESR (Equivalent Series Resistance) to ensure stability and accuracy. Also, ensure the input capacitor is properly sized and placed close to the device.
-
A minimum of 1uF input capacitance is recommended, but 2.2uF or larger is recommended for optimal performance.
-
Yes, the device is suitable for battery-powered devices due to its low quiescent current (IQ) of 5mA. However, consider the device's dropout voltage and power consumption when selecting a battery and designing the power supply.