Part Details for LM2936MX-5.0 by Texas Instruments
Results Overview of LM2936MX-5.0 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2936MX-5.0 Information
LM2936MX-5.0 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2936MX-3.3/NOPB | Texas Instruments | Ultra-Low Quiescent Current LDO Voltage Regulator 8-SOIC -40 to 125 | |
| LM2936MX-5.0/SL110245 | Texas Instruments | Ultra-Low Quiescent Current LDO Voltage Regulator 8-SOIC | |
| LM2936MX-5.0/NOPB | Texas Instruments | Ultra-Low Quiescent Current LDO Voltage Regulator 8-SOIC -40 to 125 |
Price & Stock for LM2936MX-5.0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | ICREGLINEAR5V50MA8SOICLinearVoltageRegulatorICPositiveFixed1Output50mA8-SOIC | 21100 |
|
RFQ | |
|
|
Vyrian | Regulators | 1012 |
|
RFQ | |
|
|
Win Source Electronics | IC REG LDO 5V 50MA 8SOIC | 16885 |
|
$0.7186 / $1.0778 | Buy Now |
US Tariff Estimator: LM2936MX-5.0 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2936MX-5.0
LM2936MX-5.0 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2936MX-5.0 Part Data Attributes
|
|
LM2936MX-5.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2936MX-5.0
Texas Instruments
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | SOIC-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.4 V | |
| Dropout Voltage1-Nom | 0.2 V | |
| Input Voltage Absolute-Max | 60 V | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 6 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 mm | |
| Line Regulation-Max | 0.03% | |
| Load Regulation-Max | 0.03% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.05 A | |
| Output Voltage1-Max | 5.15 V | |
| Output Voltage1-Min | 4.85 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 1.75 mm | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Voltage Tolerance-Max | 3% | |
| Width | 3.9 mm |
Alternate Parts for LM2936MX-5.0
This table gives cross-reference parts and alternative options found for LM2936MX-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2936MX-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2936QM-5.0/NOPB | Texas Instruments | Check for Price | Automotive 50-mA, off-battery (60-V), low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125 | LM2936MX-5.0 vs LM2936QM-5.0/NOPB |
| LM2936MX-5.0EP | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, PLASTIC, SO-8 | LM2936MX-5.0 vs LM2936MX-5.0EP |
| LM2936M-5.0X | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | LM2936MX-5.0 vs LM2936M-5.0X |
| LM2936M-5.0EP | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, PLASTIC, SO-8 | LM2936MX-5.0 vs LM2936M-5.0EP |
| LM2936MX-5.0/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | LM2936MX-5.0 vs LM2936MX-5.0/NOPB |
| LM2936QMX-5.0/NOPB | Texas Instruments | Check for Price | Automotive 50-mA, off-battery (60-V), low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125 | LM2936MX-5.0 vs LM2936QMX-5.0/NOPB |
| LM2936M-5.0 | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | LM2936MX-5.0 vs LM2936M-5.0 |
| LM2936QM-5.0 | Texas Instruments | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOP-8, Fixed Positive Single Output LDO Regulator | LM2936MX-5.0 vs LM2936QM-5.0 |
LM2936MX-5.0 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM2936MX-5.0 is 15V, but it's recommended to keep it below 12V for reliable operation.
-
While the LM2936MX-5.0 can handle up to 500mA of output current, it's not recommended for high-current applications due to thermal limitations. For high-current applications, consider using a more robust voltage regulator or a switching regulator.
-
To ensure accurate and stable output voltage, make sure to use a stable input voltage, decouple the input and output pins with capacitors, and keep the device away from high-temperature environments.
-
Yes, the LM2936MX-5.0 can be used in battery-powered devices, but consider the quiescent current (IQ) and dropout voltage (VD) to ensure efficient power management and minimize battery drain.
-
Use a transient voltage suppressor (TVS) or a zener diode in parallel with the input capacitor to protect the LM2936MX-5.0 from input voltage transients and spikes.