-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual precision standard comparator, extended temperature 8-SOIC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7229
|
Newark | Diff Comparator, Open Collector, Soic-8, Comparator Type:Differential, No. Of Comparators:2 Comparators, Response Time:1.3Μs, Supply Voltage Range:2V To 30V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Open Rohs Compliant: Yes |TEXAS INSTRUMENTS LM293ADRG4 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3100 / $0.5100 | Buy Now |
DISTI #
296-46111-1-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18677 In Stock |
|
$0.1149 / $0.4000 | Buy Now |
DISTI #
595-LM293ADRG4
|
Mouser Electronics | Analog Comparators Dual Differential Comparator RoHS: Compliant | 7462 |
|
$0.1140 / $0.4000 | Buy Now |
|
Quest Components | COMPARATOR, 2 FUNC, 2000UV OFFSET-MAX, 1300NS RESPONSE TIME, BIPOLAR, PDSO8 | 130 |
|
$0.1700 / $0.2550 | Buy Now |
|
Quest Components | COMPARATOR, 2 FUNC, 2000UV OFFSET-MAX, 1300NS RESPONSE TIME, BIPOLAR, PDSO8 | 1856 |
|
$0.1600 / $0.8000 | Buy Now |
|
Ameya Holding Limited | IC DUAL GP DIFF COMPARATR 8SOIC | 289781 |
|
RFQ | |
|
Chip1Cloud | IC DUAL GP DIFF COMPARATR 8SOIC | 6000 |
|
RFQ | |
DISTI #
3118429
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3261 / $0.4770 | Buy Now |
DISTI #
3118429
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1611 / $0.5669 | Buy Now |
DISTI #
3118429RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.1611 / $0.4607 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM293ADRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM293ADRG4
Texas Instruments
Dual precision standard comparator, extended temperature 8-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM293ADRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM293ADRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM293ADRE4 | Dual Differential Comparator 8-SOIC -25 to 85 | Texas Instruments | LM293ADRG4 vs LM293ADRE4 |
LM293ADT | Low power dual voltage comparator | STMicroelectronics | LM293ADRG4 vs LM293ADT |
LM393AD | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Comparator | NXP Semiconductors | LM293ADRG4 vs LM393AD |
LM293ADE4 | Dual precision standard comparator, extended temperature 8-SOIC -25 to 85 | Texas Instruments | LM293ADRG4 vs LM293ADE4 |
LM293ADG4 | Dual Differential Comparator 8-SOIC -25 to 85 | Texas Instruments | LM293ADRG4 vs LM293ADG4 |
LM293ADR | Dual precision standard comparator, extended temperature 8-SOIC -25 to 85 | Texas Instruments | LM293ADRG4 vs LM293ADR |
LM393ADR | Precision dual differential comparator, industrial grade 8-SOIC 0 to 70 | Texas Instruments | LM293ADRG4 vs LM393ADR |
LM293AD | Dual precision standard comparator, extended temperature 8-SOIC -25 to 85 | Texas Instruments | LM293ADRG4 vs LM293AD |