If you like Findchips… You will love Findchips PRO. Try it Now.

LM2940IMPX-8.0

IC VREG 8 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator

Choose Manufacturer

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

1,250

Part Number Description Manufacturer Compare
LM2940IMPX-8.0 Power Circuits IC VREG 8 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2940IMPX-8.0 vs LM2940IMPX-8.0
LM2940IMP-8.0 Power Circuits 8V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PDSO4, SOT-223, 4 PIN Texas Instruments LM2940IMPX-8.0 vs LM2940IMP-8.0
LM2940IMPX-8.0/NOPB Power Circuits IC VREG 8 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2940IMPX-8.0 vs LM2940IMPX-8.0/NOPB
LM2940IMP-8.0/NOPB Power Circuits 8V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PDSO4, SOT-223, 4 PIN Texas Instruments LM2940IMPX-8.0 vs LM2940IMP-8.0/NOPB
Part Number Description Manufacturer Compare
LM2940IMPX-8.0/NOPB Power Circuits IC VREG 8 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2940IMPX-8.0 vs LM2940IMPX-8.0/NOPB
LM2940IMP-8.0/NOPB Power Circuits 8V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PDSO4, SOT-223, 4 PIN Texas Instruments LM2940IMPX-8.0 vs LM2940IMP-8.0/NOPB

Datasheets & Reference Designs

Reference Designs

  • TIDA-01226 Compact Full HD 1080p (up to 16 Amps) Projection Display Reference Design Using DLP Pico Technology | TI.com
    TIDA-01226: This reference design, featuring the DLP Pico™ 0.47-inch TRP Full-HD 1080p display chipset and implemented in the DLP LightCrafter Display 4710 G2 evaluation module (EVM), enables use of full HD resolution for projection display applications such as accessory projectors, screenless displays, interactive displays, wearables (including head mounted displays), signage, industrial and medical displays. The chipset used in the design is comprised of the DLP4710 (.47 1080p) DMD, the DLPC3439 display controller and the DLPA3005 PMIC/LED driver.
  • TIDA-00874 High Fidelity 175W Class-D Audio Amplifier with Digital Inputs and Processing Reference Design | TI.com
    TIDA-00874: This design turns the extremely high performance analog input TPA3251 Class-D amplifier into a digital input system with audio processing using the highly versatile PCM5242 differential output DAC. Now the full performance of TPA3251 amplifier can be realized with a variety of digital input sources. The analog differential output and high SNR of the PCM5242 DAC is a perfect match to the fully differential analog input of the TPA3251 amplifier achieving outstanding noise performance and extremely low distortion. With the miniDSP on the PCM5242, audio processing and filtering can be added to further enhance audio performance in the end equipment.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →