Part Details for LM2990T-12/NOPB by Texas Instruments
Results Overview of LM2990T-12/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2990T-12/NOPB Information
LM2990T-12/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2990T-12/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Fixed Negative LDO Regulator, 12V, 1V Dropout, BIPolar, PSFM3 RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$1.3300 / $1.6600 | Buy Now |
|
DISTI #
LM2990T-12/NOPB
|
TME | IC: voltage regulator, LDO,fixed, -12V, 1A, TO220-3, THT, tube, Ch: 1 Min Qty: 1 | 341 |
|
$1.9400 / $3.2800 | Buy Now |
|
|
LCSC | 52dB Negative Fixed 12V TO-220 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 21 |
|
$2.5461 / $2.6994 | Buy Now |
US Tariff Estimator: LM2990T-12/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM2990T-12/NOPB
LM2990T-12/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM2990T-12/NOPB Part Data Attributes
|
|
LM2990T-12/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2990T-12/NOPB
Texas Instruments
1-A, negative low-dropout voltage regulator 3-TO-220 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SFM | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 1 V | |
| Dropout Voltage1-Nom | 0.6 V | |
| Input Voltage Absolute-Max | 26 V | |
| Input Voltage-Max | 26 V | |
| Input Voltage-Min | 13 V | |
| JESD-30 Code | R-XSFM-T3 | |
| JESD-609 Code | e3 | |
| Length | 14.986 Mm | |
| Line Regulation-Max | 0.06% | |
| Load Regulation-Max | 0.05% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 1 A | |
| Output Voltage1-Max | 12.6 V | |
| Output Voltage1-Min | 11.4 V | |
| Output Voltage1-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Code | SFM | |
| Package Equivalence Code | SIP3,.1TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Packing Method | Tube | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Negative Single Output Ldo Regulator | |
| Seated Height-Max | 19.55 Mm | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 5% | |
| Width | 10.16 Mm |
Alternate Parts for LM2990T-12/NOPB
This table gives cross-reference parts and alternative options found for LM2990T-12/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2990T-12/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2990T-12/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 12 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN, Fixed Negative Single Output LDO Regulator | LM2990T-12/NOPB vs LM2990T-12/NOPB |
| LM2990T-12 | Texas Instruments | Check for Price | 1-A, negative low-dropout voltage regulator 3-TO-220 -40 to 125 | LM2990T-12/NOPB vs LM2990T-12 |
LM2990T-12/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage is 40V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stable output voltage, use a minimum of 10uF capacitor at the output and a 0.1uF capacitor at the input. Also, ensure the input voltage is at least 2V above the output voltage.
-
The maximum current that the LM2990T-12/NOPB can supply is 3A, but it's recommended to keep it below 2.5A for reliable operation.
-
To protect the LM2990T-12/NOPB from overheating, ensure good airflow around the device, use a heat sink if necessary, and keep the junction temperature below 125°C.
-
The LM2990T-12/NOPB is rated for operation up to 125°C, but its performance may degrade at high temperatures. Use a heat sink and ensure good airflow to keep the junction temperature below 125°C.