-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Non-Compensated, Single, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3699
|
Newark | Op-Amp, Single, 1Mhz, 0.5V/Us, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:3V To 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:-Rohs Compliant: Yes |Onsemi LM301ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3740 |
|
$0.3390 | Buy Now |
DISTI #
45J0732
|
Newark | Ic, operational Amplifier, single, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi LM301ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2900 | Buy Now |
DISTI #
LM301ADR2GOSCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10166 In Stock |
|
$0.2105 / $0.6400 | Buy Now |
DISTI #
LM301ADR2G
|
Avnet Americas | OP Amp Single GP ±15V 8-Pin SOIC N T/R - Tape and Reel (Alt: LM301ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2088 / $0.2492 | Buy Now |
DISTI #
863-LM301ADR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-32V dual improved VIO Commercial Temp RoHS: Compliant | 847 |
|
$0.2090 / $0.6400 | Buy Now |
DISTI #
70339774
|
RS | Non Compensated Op Amplifier SOIC8 | ON Semiconductor LM301ADR2G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3960 / $0.4650 | RFQ |
|
Future Electronics | LM301A Series 18 V Non Compensated Single Operational Amplifiers. SOIC−8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Future Electronics | LM301A Series 18 V Non Compensated Single Operational Amplifiers. SOIC−8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Rochester Electronics | LM301A - Operational Amplifier, 10000uV Offset-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1333 |
|
$0.2088 / $0.2456 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 2200 |
|
$0.3285 / $0.3385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM301ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM301ADR2G
onsemi
Operational Amplifier, Non-Compensated, Single, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM301ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM301ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM301AD | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LM301ADR2G vs LM301AD |
LM301ADG | Operational Amplifier, Non-Compensated, Single, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | LM301ADR2G vs LM301ADG |
LM301AD | Operational Amplifier, Non-Compensated, Single, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM301ADR2G vs LM301AD |
LM301ADR2 | Operational Amplifier, Non-Compensated, Single, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM301ADR2G vs LM301ADR2 |