Part Details for LM301N-14 by Signetics
Overview of LM301N-14 by Signetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for LM301N-14
LM301N-14 CAD Models
LM301N-14 Part Data Attributes
|
LM301N-14
Signetics
Buy Now
Datasheet
|
Compare Parts:
LM301N-14
Signetics
Operational Amplifier, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDIP-T14 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LM301N-14
This table gives cross-reference parts and alternative options found for LM301N-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM301N-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE530N | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Signetics | LM301N-14 vs NE530N |
MC1558LB | Operational Amplifier | Rochester Electronics LLC | LM301N-14 vs MC1558LB |
LM301AN-14 | OP-AMP, PDIP14 | Philips Semiconductors | LM301N-14 vs LM301AN-14 |
S4560 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Kodenshi Corporation | LM301N-14 vs S4560 |
LM301AN-14 | IC OP-AMP, PDIP14, Operational Amplifier | NXP Semiconductors | LM301N-14 vs LM301AN-14 |
UA741MFH | Operational Amplifier | Rochester Electronics LLC | LM301N-14 vs UA741MFH |
AN6574 | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Panasonic Electronic Components | LM301N-14 vs AN6574 |
BM358N | Operational Amplifier, 2 Func, 7000uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | LM301N-14 vs BM358N |
UA759HM | Operational Amplifier | Rochester Electronics LLC | LM301N-14 vs UA759HM |
RC741DE | Operational Amplifier, | Raytheon Semiconductor | LM301N-14 vs RC741DE |