Part Details for LM302H by Texas Instruments
Overview of LM302H by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for LM302H
LM302H CAD Models
LM302H Part Data Attributes
|
LM302H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM302H
Texas Instruments
BUFFER AMPLIFIER, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-99, CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM302H
This table gives cross-reference parts and alternative options found for LM302H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM302H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM110H/883 | IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-5, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | LM302H vs LM110H/883 |
LM310H | Buffer Amplifier, 1 Func, MBCY8, METAL CAN, TO-99, 8 PIN | AMD | LM302H vs LM310H |
LM110H-MLS | BUFFER AMPLIFIER, MBCY8, METAL CAN-8 | Texas Instruments | LM302H vs LM110H-MLS |
LM110H | IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-5, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | LM302H vs LM110H |
5962-8760601GX | Buffer Amplifier, 1 Func, BIPolar, MBCY8, | Rochester Electronics LLC | LM302H vs 5962-8760601GX |
LM102H | BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | LM302H vs LM102H |
5962-8760601GX | BUFFER AMPLIFIER, MBCY8, METAL CAN-8 | Texas Instruments | LM302H vs 5962-8760601GX |
LM102H | IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | LM302H vs LM102H |
LM310H | IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-5, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | LM302H vs LM310H |
5962-8760601GA | Buffer Amplifier, 1 Func, BIPolar, MBCY8, | Rochester Electronics LLC | LM302H vs 5962-8760601GA |