Part Details for LM3045J/883 by National Semiconductor Corporation
Overview of LM3045J/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3045J/883
LM3045J/883 CAD Models
LM3045J/883 Part Data Attributes
|
LM3045J/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3045J/883
National Semiconductor Corporation
TRANSISTOR,BJT,ARRAY,BLDG BLOCK,15V V(BR)CEO,50MA I(C),DIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
DC Current Gain-Min (hFE) | 40 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |