Part Details for LM308AD by AMD
Overview of LM308AD by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM308AD
LM308AD CAD Models
LM308AD Part Data Attributes
|
LM308AD
AMD
Buy Now
Datasheet
|
Compare Parts:
LM308AD
AMD
Operational Amplifier, 1 Func, 730uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 730 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.779 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for LM308AD
This table gives cross-reference parts and alternative options found for LM308AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10104BPX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | LM308AD vs M38510/10104BPX |
M38510/10104BPA | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Micross Components | LM308AD vs M38510/10104BPA |
M38510/10104BPX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | LM308AD vs M38510/10104BPX |
M38510/10104SPB | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | LM308AD vs M38510/10104SPB |
5962-3810104BPX | Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.250 X 0.375 INCH, DIP-8 | Precision Monolithics Inc | LM308AD vs 5962-3810104BPX |
JM38510/10104BPA | IC OP-AMP, Operational Amplifier | Texas Instruments | LM308AD vs JM38510/10104BPA |
LM108AD/883B | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, | Raytheon Semiconductor | LM308AD vs LM108AD/883B |
M38510/10104BPX | Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.250 X 0.375 INCH, DIP-8 | Fairchild Semiconductor Corporation | LM308AD vs M38510/10104BPX |
5962-3810104BPX | Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.250 X 0.375 INCH, DIP-8 | Motorola Semiconductor Products | LM308AD vs 5962-3810104BPX |
M38510/10104SPX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | LM308AD vs M38510/10104SPX |