Part Details for LM308AH by Texas Instruments
Overview of LM308AH by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM308AH
LM308AH CAD Models
LM308AH Part Data Attributes
|
LM308AH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM308AH
Texas Instruments
OP-AMP, 730uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN-8
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | METAL CAN, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM308AH
This table gives cross-reference parts and alternative options found for LM308AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM308AH | Operational Amplifier, 1 Func, 730uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | LM308AH vs LM308AH |
LM308AH#PBF | IC OP-AMP, 730 uV OFFSET-MAX, MBCY8, LEAD FREE, METAL CAN-8, Operational Amplifier | Linear Technology | LM308AH vs LM308AH#PBF |
LM308AH | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | Harris Semiconductor | LM308AH vs LM308AH |
LM308AH | OP-AMP, 750uV OFFSET-MAX, 0.8MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | LM308AH vs LM308AH |
LM308AMH | IC OP-AMP, MBCY, METAL CAN, TO-5, Operational Amplifier | Linear Technology | LM308AH vs LM308AMH |
LM308AH | Operational Amplifier, 1 Func, 730uV Offset-Max, BIPolar, MBCY8, METAL, CAN-8 | Raytheon Semiconductor | LM308AH vs LM308AH |