Part Details for LM308AM by National Semiconductor Corporation
Overview of LM308AM by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM308AM
LM308AM CAD Models
LM308AM Part Data Attributes:
|
LM308AM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM308AM
National Semiconductor Corporation
IC OP-AMP, 730 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Min | 96 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 730 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 60000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LM308AM
This table gives cross-reference parts and alternative options found for LM308AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM308AMX | Operational Amplifier, 1 Func, 730uV Offset-Max, BIPolar, PDSO8 | National Semiconductor Corporation | LM308AM vs LM308AMX |
LM208D | IC,OP-AMP,SINGLE,BIPOLAR,DIP,14PIN,CERAMIC | Texas Instruments | LM308AM vs LM208D |
LM308AMX | OP-AMP, 730uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOP-8 | Texas Instruments | LM308AM vs LM308AMX |
LM308AM | OP-AMP, 730uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOP-8 | Texas Instruments | LM308AM vs LM308AM |
LM308MX | OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SO-8 | Texas Instruments | LM308AM vs LM308MX |
LM108AF | Operational Amplifier | National Semiconductor Corporation | LM308AM vs LM108AF |
LM108AD | OP-AMP, 500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOP-8 | Texas Instruments | LM308AM vs LM108AD |
LM108D | OP-AMP, 2000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOP-8 | Texas Instruments | LM308AM vs LM108D |
LM108AD | Operational Amplifier | National Semiconductor Corporation | LM308AM vs LM108AD |