Part Details for LM308AMX by Texas Instruments
Overview of LM308AMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM308AMX
LM308AMX CAD Models
LM308AMX Part Data Attributes:
|
LM308AMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM308AMX
Texas Instruments
OP-AMP, 730uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Min | 96 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 730 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 60000 | |
Width | 3.9 mm |
Alternate Parts for LM308AMX
This table gives cross-reference parts and alternative options found for LM308AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM308AMX | Operational Amplifier, 1 Func, 730uV Offset-Max, BIPolar, PDSO8 | National Semiconductor Corporation | LM308AMX vs LM308AMX |
LM208D | IC,OP-AMP,SINGLE,BIPOLAR,DIP,14PIN,CERAMIC | Texas Instruments | LM308AMX vs LM208D |
LM308AM | IC OP-AMP, 730 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOP-8, Operational Amplifier | National Semiconductor Corporation | LM308AMX vs LM308AM |
LM308AM | OP-AMP, 730uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOP-8 | Texas Instruments | LM308AMX vs LM308AM |
LM308MX | OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SO-8 | Texas Instruments | LM308AMX vs LM308MX |
LM108AF | Operational Amplifier | National Semiconductor Corporation | LM308AMX vs LM108AF |
LM108AD | OP-AMP, 500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOP-8 | Texas Instruments | LM308AMX vs LM108AD |
LM108D | OP-AMP, 2000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOP-8 | Texas Instruments | LM308AMX vs LM108D |
LM108AD | Operational Amplifier | National Semiconductor Corporation | LM308AMX vs LM108AD |