Part Details for LM308AN by Philips Semiconductors
Overview of LM308AN by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM308AN
LM308AN CAD Models
LM308AN Part Data Attributes:
|
LM308AN
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM308AN
Philips Semiconductors
OP-AMP, 750uV OFFSET-MAX, PDIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDIP-T8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LM308AN
This table gives cross-reference parts and alternative options found for LM308AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10104BPX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | LM308AN vs M38510/10104BPX |
5962-3810104BPX | IC OP-AMP, 1000 uV OFFSET-MAX, DIP8, 0.250 X 0.375 INCH, DIP-8, Operational Amplifier | Linear Technology | LM308AN vs 5962-3810104BPX |
M38510/10104BPC | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | LM308AN vs M38510/10104BPC |
LM108AD/883B | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, | Raytheon Semiconductor | LM308AN vs LM108AD/883B |
M38510/10104BPX | OP-AMP, 1000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM308AN vs M38510/10104BPX |
M38510/10104BPX | Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.250 X 0.375 INCH, DIP-8 | Fairchild Semiconductor Corporation | LM308AN vs M38510/10104BPX |
M38510/10104SPA | OP-AMP, 1000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM308AN vs M38510/10104SPA |
JL108ASPA | OP-AMP, 1000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM308AN vs JL108ASPA |
M38510/10104SPX | IC OP-AMP, 1000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | LM308AN vs M38510/10104SPX |
M38510/10104SPA | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | LM308AN vs M38510/10104SPA |