Part Details for LM308AT by Philips Semiconductors
Overview of LM308AT by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM308AT
LM308AT CAD Models
LM308AT Part Data Attributes
|
LM308AT
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM308AT
Philips Semiconductors
OP-AMP, 750uV OFFSET-MAX, MBCY8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM308AT
This table gives cross-reference parts and alternative options found for LM308AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM108T | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | Signetics | LM308AT vs LM108T |
M38510/10104BGX | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 | Fairchild Semiconductor Corporation | LM308AT vs M38510/10104BGX |
JM38510/10104BGA | IC OP-AMP, 500 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Linear Technology | LM308AT vs JM38510/10104BGA |
M38510/10104BGX | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 | Micross Components | LM308AT vs M38510/10104BGX |
M38510/10104BGX | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 | Raytheon Semiconductor | LM308AT vs M38510/10104BGX |
M38510/10104BGA | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 | Raytheon Semiconductor | LM308AT vs M38510/10104BGA |
M38510/10104SGC | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | LM308AT vs M38510/10104SGC |
M38510/10104SGA | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | LM308AT vs M38510/10104SGA |
JM38510/10104BGC | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | LM308AT vs JM38510/10104BGC |
5962-3810104BGX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CAN-8 | Precision Monolithics Inc | LM308AT vs 5962-3810104BGX |