There are no models available for this part yet.
Overview of LM308AT by Signetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM308AT by Signetics
Part Data Attributes for LM308AT by Signetics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.01 µA
|
Common-mode Reject Ratio-Nom
|
110 dB
|
Input Offset Voltage-Max
|
750 µV
|
JESD-30 Code
|
O-MBCY-W8
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
0.8 mA
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for LM308AT
This table gives cross-reference parts and alternative options found for LM308AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/10104BGA | IC OP-AMP, 500 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Linear Technology | LM308AT vs JM38510/10104BGA |
5962-3810104BGX | IC OP-AMP, 1000 uV OFFSET-MAX, BCY8, CAN-8, Operational Amplifier | Linear Technology | LM308AT vs 5962-3810104BGX |
M38510/10104SGX | IC OP-AMP, 1000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | LM308AT vs M38510/10104SGX |
M38510/10104SGX | IC OP-AMP, 1000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Analog Devices Inc | LM308AT vs M38510/10104SGX |
M38510/10104BGX | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | LM308AT vs M38510/10104BGX |
LM108T | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | Signetics | LM308AT vs LM108T |
LM108T | IC OP-AMP, 3000 uV OFFSET-MAX, MBCY8, Operational Amplifier | NXP Semiconductors | LM308AT vs LM108T |
LM308T | OP-AMP, MBCY8 | Philips Semiconductors | LM308AT vs LM308T |
LM108AT/883B | IC OP-AMP, Operational Amplifier | NXP Semiconductors | LM308AT vs LM108AT/883B |
M38510/10104BGA | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 | Raytheon Semiconductor | LM308AT vs M38510/10104BGA |