Part Details for LM308HB by AMD
Overview of LM308HB by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM308HB
LM308HB CAD Models
LM308HB Part Data Attributes
|
LM308HB
AMD
Buy Now
Datasheet
|
Compare Parts:
LM308HB
AMD
Operational Amplifier, 1 Func, 10000uV Offset-Max, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM308HB
This table gives cross-reference parts and alternative options found for LM308HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM308H | OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | LM308HB vs LM308H |
LM308H | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | AMD | LM308HB vs LM308H |
LM308H/NOPB | IC OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, ROHS COMPLIANT, METAL CAN, TO-5, 8 PIN, Operational Amplifier | Texas Instruments | LM308HB vs LM308H/NOPB |
LM308H | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, METAL, CAN-8 | Raytheon Semiconductor | LM308HB vs LM308H |
LM308H | OP-AMP, 10000uV OFFSET-MAX, 0.8MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | LM308HB vs LM308H |
LM308H | IC OP-AMP, 7500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | LM308HB vs LM308H |
LM308H | LM308H | Intersil Corporation | LM308HB vs LM308H |