Part Details for LM308T by Philips Semiconductors
Overview of LM308T by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM308T
LM308T CAD Models
LM308T Part Data Attributes
|
LM308T
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM308T
Philips Semiconductors
OP-AMP, MBCY8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.007 µA | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM308T
This table gives cross-reference parts and alternative options found for LM308T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/10104BGA | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | LM308T vs JM38510/10104BGA |
JM38510/10104BGA | IC OP-AMP, 500 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Linear Technology | LM308T vs JM38510/10104BGA |
M38510/10104SGX | IC OP-AMP, 1000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Analog Devices Inc | LM308T vs M38510/10104SGX |
M38510/10104SGX | IC OP-AMP, 1000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | LM308T vs M38510/10104SGX |
M38510/10104BGX | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 | Fairchild Semiconductor Corporation | LM308T vs M38510/10104BGX |
M38510/10104BGX | IC OP-AMP, 1000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | LM308T vs M38510/10104BGX |
5962-3810104BGX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CAN-8 | Precision Monolithics Inc | LM308T vs 5962-3810104BGX |
M38510/10104BGA | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | LM308T vs M38510/10104BGA |
5962-3810104BGX | IC OP-AMP, 1000 uV OFFSET-MAX, BCY8, CAN-8, Operational Amplifier | Texas Instruments | LM308T vs 5962-3810104BGX |
M38510/10104BGX | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 | Precision Monolithics Inc | LM308T vs M38510/10104BGX |