-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous 1MHz 2.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3281
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, Htssop-20, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:42V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:20Pins, Output Current:2.5A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3102MH/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.5100 / $7.2400 | Buy Now |
DISTI #
LM3102MH/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
360 In Stock |
|
$3.3691 / $6.5200 | Buy Now |
DISTI #
926-LM3102MH/NOPB
|
Mouser Electronics | Switching Voltage Regulators SYNC 1MHZ 2.5A STEP- DOWN VLTG REG RoHS: Compliant | 4453 |
|
$3.0400 / $6.5200 | Buy Now |
DISTI #
66986625
|
Verical | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.8V to 7V 2.5A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2211 | Americas - 1456 |
|
$2.2820 | Buy Now |
DISTI #
LM3102MH/NOPB
|
TME | PMIC, DC/DC converter, Uin: 4.5÷42VDC, Uout: 0.8÷7VDC, 2.5A, Ch: 1 Min Qty: 1 | 0 |
|
$4.4100 / $5.9500 | RFQ |
DISTI #
SMC-LM3102MH/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 49 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3305 |
|
RFQ | |
DISTI #
C1S746203515380
|
Chip1Stop | Conv DC-DC 4.5V to 42V Step Down Single-Out 0.8V to 7V 2.5A 20-Pin HTSSOP EP Tube RoHS: Compliant | 1836 |
|
$2.9160 / $3.3150 | Buy Now |
DISTI #
C1S746202760035
|
Chip1Stop | Conv DC-DC 4.5V to 42V Step Down Single-Out 0.8V to 7V 2.5A 20-Pin HTSSOP EP Tube RoHS: Compliant | 1456 |
|
$3.1500 / $4.2800 | Buy Now |
|
Win Source Electronics | LM3102/-Q1 SIMPLE SWITCHER® Synchronous 1-MHz, 2.5-A Step-Down Voltage Regulator | 54700 |
|
$1.6020 / $2.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3102MH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3102MH/NOPB
Texas Instruments
Synchronous 1MHz 2.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM3102MH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3102MH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3102MHX/NOPB | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, PLASTIC, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM3102MH/NOPB vs LM3102MHX/NOPB |
LM3102MHX | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM3102MH/NOPB vs LM3102MHX |