Part Details for LM311BD by NXP Semiconductors
Overview of LM311BD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM311BD
LM311BD CAD Models
LM311BD Part Data Attributes:
|
LM311BD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM311BD
NXP Semiconductors
IC COMPARATOR, 10000 uV OFFSET-MAX, 500 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96, SO-8, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 500 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for LM311BD
This table gives cross-reference parts and alternative options found for LM311BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM311MX/NOPB | Precision, high voltage, floating output comparator 8-SOIC 0 to 70 | Texas Instruments | LM311BD vs LM311MX/NOPB |
LM311MX | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | LM311BD vs LM311MX |
LP311DRG4 | Low-power strobed differential comparator 8-SOIC 0 to 70 | Texas Instruments | LM311BD vs LP311DRG4 |
LM311DG | Comparator, Single, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM311BD vs LM311DG |
LM311DRE4 | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | Texas Instruments | LM311BD vs LM311DRE4 |
KA311DTF | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | LM311BD vs KA311DTF |
LM311D | COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96, SO-8 | NXP Semiconductors | LM311BD vs LM311D |
LM311M/NOPB | Precision, high voltage, floating output comparator 8-SOIC 0 to 70 | Texas Instruments | LM311BD vs LM311M/NOPB |
LP311PWLE | Single, Low-Power, Strobed Differential Comparator with Open Collector and Emitter Outputs 8-TSSOP 0 to 70 | Texas Instruments | LM311BD vs LP311PWLE |
LP111JG | Comparator, 1 Func, 10000uV Offset-Max, 1200ns Response Time, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | LM311BD vs LP111JG |