-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage comparator with strobe
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-1569-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11908 In Stock |
|
$0.1932 / $0.5800 | Buy Now |
DISTI #
511-LM311DT
|
Mouser Electronics | Analog Comparators Single GP Voltage RoHS: Compliant | 19339 |
|
$0.1910 / $0.5700 | Buy Now |
DISTI #
E02:0323_00026179
|
Arrow Electronics | Comparator Single ±15V/30V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2351 | Europe - 255000 |
|
$0.1335 / $0.1823 | Buy Now |
DISTI #
V36:1790_06548494
|
Arrow Electronics | Comparator Single ±15V/30V 8-Pin SO N T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2403 | Americas - 7500 |
|
$0.1391 / $0.1488 | Buy Now |
DISTI #
V72:2272_06548494
|
Arrow Electronics | Comparator Single ±15V/30V 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2243 Container: Cut Strips | Americas - 6094 |
|
$0.1536 / $0.5398 | Buy Now |
|
Future Electronics | LM311 Series Single 15V 250 nA SMT Low Input Current Voltage Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 225000Reel |
|
$0.1470 / $0.1620 | Buy Now |
|
Future Electronics | LM311 Series Single 15V 250 nA SMT Low Input Current Voltage Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 42500Reel |
|
$0.1470 / $0.1590 | Buy Now |
|
Future Electronics | LM311 Series Single 15V 250 nA SMT Low Input Current Voltage Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1470 / $0.1590 | Buy Now |
DISTI #
76881867
|
Verical | Comparator Single ±15V/30V 8-Pin SO N T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 9615 |
|
$0.2838 / $0.6388 | Buy Now |
DISTI #
80557854
|
Verical | Comparator Single ±15V/30V 8-Pin SO N T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Date Code: 2403 | Americas - 7500 |
|
$0.1391 / $0.1488 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM311DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM311DT
STMicroelectronics
Voltage comparator with strobe
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR; TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM311DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM311D | COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LM311DT vs LM311D |
LM311MX/NOPB | Precision, high voltage, floating output comparator 8-SOIC 0 to 70 | Texas Instruments | LM311DT vs LM311MX/NOPB |
LM311MX | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, SOP-8 | Rochester Electronics LLC | LM311DT vs LM311MX |
LM311M | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, SOP-8 | Rochester Electronics LLC | LM311DT vs LM311M |
KA311D | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, 0.225 INCH, SOP-8 | Samsung Semiconductor | LM311DT vs KA311D |
LM311MX | Precision, high voltage, floating output comparator 8-SOIC 0 to 70 | Texas Instruments | LM311DT vs LM311MX |
LM311M/NOPB | Precision, high voltage, floating output comparator 8-SOIC 0 to 70 | Texas Instruments | LM311DT vs LM311M/NOPB |
LM311M | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | National Semiconductor Corporation | LM311DT vs LM311M |
LM311M | Precision, high voltage, floating output comparator 8-SOIC 0 to 70 | Texas Instruments | LM311DT vs LM311M |
LM311D | COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96, SO-8 | NXP Semiconductors | LM311DT vs LM311D |